Panasonic HE2AN-DC24V

Electromechanical Relay DPST-NO 25A 24VDC 300Ohm Plug-In
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package300
Contact MaterialSilver, Tin
MountChassis Mount, PCB, Plug-In
Number of Pins6
Weight90 g
Technical
Ambient Temperature Range High55 °C
Coil Current80 mA
Coil Power1.92 W
Coil Resistance300 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating25 A
Current Rating25 A
Max Current Rating25 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)30 V
Manufacturer Package IdentifierHE2AN-DC24V
Min Operating Temperature-50 °C
Number of Contacts2
Operate Time30 ms
PackagingBulk
Power Consumption1.92 W
Relay TypeGeneral Purpose
Release Time10 ms
Switching Capacity6.925 kW
Switching Current25 A
TerminationPlug
Test Voltage10 kV
Throw ConfigurationDPST
Voltage Rating (AC)277 V
Voltage Rating (DC)30 V
Dimensions
Depth33 mm
Height35 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Panasonic HE2AN-DC24V.

Panasonic
Datasheet9 pages14 years ago
Datasheet0 pages0 years ago
Datasheet6 pages18 years ago
Electro Sonic
Datasheet14 pages10 years ago
Datasheet14 pages11 years ago
TME
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Master Electronics
Datasheet9 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago
DigiKey
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+21.92%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic HE2AN-DC24V.

Related Parts

Descriptions

Descriptions of Panasonic HE2AN-DC24V provided by its distributors.

Electromechanical Relay DPST-NO 25A 24VDC 300Ohm Plug-In
HE Series 25 A DPST 24 VDC Plug-In Non-Polarized Compact Power Relay
Relay Power DPST 277VAC 24VDC Quick Connect Carton/Case
Industrial relays 24VDC 300Ohm 1.92 W
RELAY GEN PURPOSE DPST 25A 24V
Power Relay; Series:HE; Relay Type:High Capacity; Coil Voltage VDC Nom:24V; Coil Resistance:300ohm; No. of Poles:2; Contacts:DPST-NO; Contact Voltage AC Max:277V; Contact Current AC Max:25A; Relay Mounting:Plug In; Height:35mm ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE2ANDC24V

Technical Specifications

Physical
Case/Package300
Contact MaterialSilver, Tin
MountChassis Mount, PCB, Plug-In
Number of Pins6
Weight90 g
Technical
Ambient Temperature Range High55 °C
Coil Current80 mA
Coil Power1.92 W
Coil Resistance300 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating25 A
Current Rating25 A
Max Current Rating25 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)30 V
Manufacturer Package IdentifierHE2AN-DC24V
Min Operating Temperature-50 °C
Number of Contacts2
Operate Time30 ms
PackagingBulk
Power Consumption1.92 W
Relay TypeGeneral Purpose
Release Time10 ms
Switching Capacity6.925 kW
Switching Current25 A
TerminationPlug
Test Voltage10 kV
Throw ConfigurationDPST
Voltage Rating (AC)277 V
Voltage Rating (DC)30 V
Dimensions
Depth33 mm
Height35 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Panasonic HE2AN-DC24V.

Panasonic
Datasheet9 pages14 years ago
Datasheet0 pages0 years ago
Datasheet6 pages18 years ago
Electro Sonic
Datasheet14 pages10 years ago
Datasheet14 pages11 years ago
TME
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Master Electronics
Datasheet9 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago
DigiKey
Datasheet8 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
REACH SVHCUnknown
RoHSCompliant