Panasonic HE1AN-DC24V

Electromechanical Relay 24VDC 300 Ohm 30A SPST-NO (50x33x46.2)mm Plug-In Power Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package300
Contact MaterialSilver, Tin
Contact PlatingSilver
MountChassis Mount, Plug-In, Socket
Number of Pins4
Weight90 g
Technical
Ambient Temperature Range High55 °C
Coil Current80 mA
Coil Power1.92 W
Coil Resistance300 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating30 A
Contact Resistance100 MΩ
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-50 °C
Number of Contacts1
Operate Time30 ms
PackagingBulk
Power Consumption1.92 W
Power Rating1.92 W
Relay TypeGeneral Purpose
Release Time10 ms
Switching Capacity8.31 kW
Switching Current30 A
TerminationPlug
Test Voltage10 kV
Throw ConfigurationSPST
Voltage Rating (AC)277 V
Voltage Rating (DC)30 V
Dimensions
Depth33 mm
Height35 mm
Length50 mm
Width33 mm

Documents

Download datasheets and manufacturer documentation for Panasonic HE1AN-DC24V.

Panasonic
Datasheet9 pages14 years ago
Datasheet0 pages0 years ago
Datasheet6 pages18 years ago
Farnell
Datasheet8 pages7 years ago
Master Electronics
Datasheet9 pages10 years ago
Electro Sonic
Datasheet14 pages10 years ago
Datasheet14 pages11 years ago
Future Electronics
Datasheet6 pages8 years ago
TME
Datasheet8 pages9 years ago
Jameco
Datasheet7 pages16 years ago
DigiKey
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago
Verical
Datasheet6 pages19 years ago

Inventory History

3 month trend:
+32.35%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic HE1AN-DC24V.

Related Parts

Descriptions

Descriptions of Panasonic HE1AN-DC24V provided by its distributors.

Electromechanical Relay 24VDC 300 Ohm 30A SPST-NO (50x33x46.2)mm Plug-In Power Relay
Relay; 30 A; 24 VDC; Power; 300 Ohms; Silver Alloy; 8310 VA; 100 MegOhms; 80 mA
HE Series 30 A SPST 24 V Plug-In Non-Polarized Compact Power Relay
Power Relay, SPST-NO, 24 VDC, 30 A, HE, Panel Mount, Non Latching
Power/Signal Relay, SPST, Momentary, 0.08A (Coil), 24VDC (Coil), 1920mW (Coil), 30A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
RELAY, SPST-NO, 277VAC, 30VDC, 30A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:30A; Product Range:HE Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Coil Current:80mA
POWER RELAY, 24VDC, 30A, SPST-NO; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:30A; Contact Voltage AC Nom:277V; Coil Resistance:300ohm; Contact Configuration:SPST-NO; Coil Type:DC, Monostable; Coil Current:80mA ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE1AN-DC24V.
  • HE1ANDC24V

Technical Specifications

Physical
Case/Package300
Contact MaterialSilver, Tin
Contact PlatingSilver
MountChassis Mount, Plug-In, Socket
Number of Pins4
Weight90 g
Technical
Ambient Temperature Range High55 °C
Coil Current80 mA
Coil Power1.92 W
Coil Resistance300 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating30 A
Contact Resistance100 MΩ
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-50 °C
Number of Contacts1
Operate Time30 ms
PackagingBulk
Power Consumption1.92 W
Power Rating1.92 W
Relay TypeGeneral Purpose
Release Time10 ms
Switching Capacity8.31 kW
Switching Current30 A
TerminationPlug
Test Voltage10 kV
Throw ConfigurationSPST
Voltage Rating (AC)277 V
Voltage Rating (DC)30 V
Dimensions
Depth33 mm
Height35 mm
Length50 mm
Width33 mm

Documents

Download datasheets and manufacturer documentation for Panasonic HE1AN-DC24V.

Panasonic
Datasheet9 pages14 years ago
Datasheet0 pages0 years ago
Datasheet6 pages18 years ago
Farnell
Datasheet8 pages7 years ago
Master Electronics
Datasheet9 pages10 years ago
Electro Sonic
Datasheet14 pages10 years ago
Datasheet14 pages11 years ago
Future Electronics
Datasheet6 pages8 years ago
TME
Datasheet8 pages9 years ago
Jameco
Datasheet7 pages16 years ago
DigiKey
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago
Verical
Datasheet6 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
REACH SVHCUnknown
RoHSCompliant