Broadcom HDSP-F503

BROADCOM LIMITED HDSP-F503 7-Segment LED Display, 1, 10 mm, Green, Common Cathode, 3.5 mcd, 10 mA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
MountThrough Hole
Number of Pins10
Technical
Character Height10.16 mm
Character Width5.59 mm
Dominant Wavelength571 nm
Element ConfigurationCommon Cathode
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorGreen
Luminous Intensity3.5 mcd
Max Operating Temperature100 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Characters1
Number of Elements8
Number of Positions1
Number of Segments7
Operating Supply Voltage2.1 V
Power Consumption105 mW
Power Dissipation105 mW
Reverse Voltage50 V
Test Current10 mA
Viewing Area (height)10.16 mm
Wavelength571 nm
Dimensions
Depth9.79 mm
Height12.9032 mm
Length12.9 mm
Width9.779 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-F503.

Avago
Datasheet8 pages8 years ago
Arrow Electronics
Datasheet10 pages13 years ago
Newark
Datasheet10 pages13 years ago
Datasheet16 pages18 years ago
Jameco
Datasheet12 pages15 years ago
DigiKey
Datasheet11 pages22 years ago

Inventory History

3 month trend:
-39.61%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HDSP-F503.

Related Parts

Descriptions

Descriptions of Broadcom HDSP-F503 provided by its distributors.

BROADCOM LIMITED HDSP-F503 7-Segment LED Display, 1, 10 mm, Green, Common Cathode, 3.5 mcd, 10 mA
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:10.16mm; Color:Green; Luminous Intensity:3500µcd; Forward Current:90mA; Forward Voltage:2.1V; Common Pin:Common Anode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DISPLAY, 0.4", GREEN; Character Size:10mm; LED Colour:Green; Common Connection:Common Cathode; Luminous Intensity:3.5mcd; Forward Current If:10mA; Forward Voltage:2.1V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:10mA; External Depth:6.36mm; External Length / Height:12.9mm; External Width:9.79mm; Forward Current If Max:10mA; Forward Voltage VF Max:2.1V; Forward Voltage per Segment @ If:2.1V; Luminous Intensity per Segment @ If Typ:3.5mcd; No. of Characters:1; Nom Current If per Segment:10mA; Operating Temperature Range:-40°C to +105°C; PIV Max:3V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-F503.

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
MountThrough Hole
Number of Pins10
Technical
Character Height10.16 mm
Character Width5.59 mm
Dominant Wavelength571 nm
Element ConfigurationCommon Cathode
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorGreen
Luminous Intensity3.5 mcd
Max Operating Temperature100 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Characters1
Number of Elements8
Number of Positions1
Number of Segments7
Operating Supply Voltage2.1 V
Power Consumption105 mW
Power Dissipation105 mW
Reverse Voltage50 V
Test Current10 mA
Viewing Area (height)10.16 mm
Wavelength571 nm
Dimensions
Depth9.79 mm
Height12.9032 mm
Length12.9 mm
Width9.779 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-F503.

Avago
Datasheet8 pages8 years ago
Arrow Electronics
Datasheet10 pages13 years ago
Newark
Datasheet10 pages13 years ago
Datasheet16 pages18 years ago
Jameco
Datasheet12 pages15 years ago
DigiKey
Datasheet11 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant