Avago HDSP-F201

Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HDSP-F201 785 Buy Now »
USD
1.49 1.47 1.39 1.39 1.39
Arrow
HDSP-F201 38 Buy Now »
USD
1.95 1.54 1.42 1.42 1.42
Newark
97K1112 3,435 Buy Now »
USD
2.63 2.63 2.36 1.46 1.46
Digi-Key
516-1198-5-ND 54 Buy Now »
USD
3.30 2.75 2.31 2.31 2.31
Farnell
1003397 3,460 Buy Now »
GBP
1.93 1.93 1.40 1.06 0.881
element14 APAC
1003397 3,435 Buy Now »
SGD
4.98 3.74 3.10 2.34 2.20
Avnet Europe
HDSP-F201 4,800 Buy Now »
EUR
0.810
Distrelec
HDSP-F201 104 Buy Now »
EUR
2.55 2.55 2.17 1.79 1.79
RS Components
2465459 1,212 Buy Now »
GBP
1.86 1.43 1.13 1.02 1.02
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
HDSP-F201 1,363 ··
Abacus Technologies
HDSPF201 1,050 ··
SIE
HDSP-F201 336 ··
GreenTree Electronics
HDSP-F201 5,600 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
HDSP-F201 Contact ··
North Star Micro
HDSP-F201 Contact ··
XS Micro
HDSP-F201 Contact ··
TransparentC
HDSP-F201 Contact ··

Descriptions

LED DISPLAY, 0.4", HE-RED
Farnell
HE Red 7-segment LED HDSP-F201 10mm
RS Components
LED DISPLAY, 0.4", HE-RED
element14 APAC
7-segment LED-display [Broadcom] HDSP-F201 7-segment LED-display
Distrelec
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP Tube
Avnet
10 mm (0.4 inch) Seven Segment Displays
Avago
LED DISPLAY, 0.4", HE-RED
Newark
LED 7-SEG 10MM CA HE RED RHD
Digi-Key

Technical Specifications

RoHS Compliant
Character Size-Height 10 mm
Color Red
Pin Pitch 2.54 mm
Packaging Tube
Size-Width 9.79 mm
Forward Voltage 2 V
REACH SVHC Compliance No SVHC
Size-Length 12.9 mm
Lifecycle Status Active
Mounting Type Through Hole
Size-Height 9.79 mm
Lead-Free Status Contains Lead
Luminous Intensity 1.2 mcd

Documents

Avago
Datasheet 10 pages 6 years ago
Newark
Datasheet 10 pages 5 years ago
Datasheet 16 pages 10 years ago
Digi-Key
Datasheet 11 pages 15 years ago
Allied Electronics
Datasheet 11 pages 12 years ago
Jameco
Datasheet 12 pages 8 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HDSP-F201
AVA HDSP-F201
AVG HDSP-F201
AVANTEK HDSP-F201
AVAGO TECH HDSP-F201
AVASEM HDSP-F201
HEWLETT HDSP-F201
AVAGO TECHNOLOGIES US INC HDSP-F201
AGA HDSP-F201
AVAG HDSP-F201
DDI HDSP-F201
AVGO HDSP-F201
AGILENT TECHNOLOGIES INC HDSP-F201
AVAGO TECHNO HDSP-F201
AVAGO TECHNOLOG HDSP-F201
AVAGO TECHNOLOGIES INC HDSP-F201
AGLIENT HDSP-F201
AVANTEK SYSTEMS HDSP-F201
Avantek Inc HDSP-F201
Avago Technology HDSP-F201
AVAGO TECHNOLOGIES US INC (VA) HDSP-F201
AVAGO/AGILENT HDSP-F201
AVAGO ROHS HDSP-F201
AVAGO TECHNOLOGIES SPECIAL HDSP-F201
Avago/Agilent/HP HDSP-F201
Avago Technologies US Inc. HDSP-F201

Search for other parts like HDSP-F201 »