Broadcom HDSP-A22C

LED Displays & Accessories Red 626nm 0.54in 2 14 Segment CA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins18
Technical
Character Height13.8 mm
Character Width8.2 mm
Dominant Wavelength626 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage1.9 V
Luminous Intensity36 mcd
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Characters2
Number of Elements30
Number of Segments14
Operating Supply Voltage1.9 V
Reverse Voltage20 V
Test Current20 mA
Viewing Area (height)13.8 mm
Dimensions
Depth21 mm
Height21.0058 mm
Length25.2 mm
Width25.1968 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-A22C.

element14 APAC
Datasheet8 pages6 years ago
Newark
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-24.15%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HDSP-A22C.

Related Parts

Descriptions

Descriptions of Broadcom HDSP-A22C provided by its distributors.

LED Displays & Accessories Red 626nm 0.54in 2 14 Segment CA
Led Display, Starburst, 2-Digit, Ca; Led Color:Red; Forward Current If:20Ma; Luminous Intensity:-; No. Of Digits/Alpha:2; Character Size:13.7Mm; Supply Voltage:1.9V; Display Area Width:25.2Mm; Character Format:14 Segment Rohs Compliant: Yes |Broadcom HDSP-A22C
LED DISPLAY, STARBURST, 2-DIGIT, CA; Character Format:14 Segment; Character Size:13.7mm; LED Colour:Red; Common Connection:Common Anode; Display Area Width:25.2mm; Display Area Height:21mm; Supply Voltage:1.9V; Forward Current If:20mA; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Current If Luminous Intensity:20mA; External Depth:7mm; External Length / Height:25.2mm; External Width:21mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.2V; Forward Voltage per Segment @ If:2.2V; LED Colour:Red; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:25mcd; No. of Characters:2; Nom Current If per Segment:50mA; Operating Temperature Range:-40°C to +105°C; PIV Max:5V; Row Pitch:15.24mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins18
Technical
Character Height13.8 mm
Character Width8.2 mm
Dominant Wavelength626 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage1.9 V
Luminous Intensity36 mcd
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Characters2
Number of Elements30
Number of Segments14
Operating Supply Voltage1.9 V
Reverse Voltage20 V
Test Current20 mA
Viewing Area (height)13.8 mm
Dimensions
Depth21 mm
Height21.0058 mm
Length25.2 mm
Width25.1968 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-A22C.

element14 APAC
Datasheet8 pages6 years ago
Newark
Datasheet2 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant