Broadcom HDSP-A103

7-segment LED-display [Broadcom] HDSP-A103 7-segment LED-display

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HDSP-A103 17,701 Buy Now »
USD
1.78 1.76 1.67 1.67 1.67
Digi-Key
516-1221-5-ND 1,794 Buy Now »
USD
3.96 3.30 2.38 1.76 1.68
Newark
06F5522 23 Buy Now »
USD
4.22 2.77 1.87 1.40 1.18
Mouser
630-HDSP-A103 1,873 Buy Now »
USD
3.69 2.77 2.30 1.75 1.67
Farnell
1003279 1,267 Buy Now »
GBP
2.16 2.16 1.72 1.20 0.937
element14 APAC
1003279 807 Buy Now »
SGD
5.97 4.48 3.72 2.83 2.64
Distrelec
HDSP-A103 567 Buy Now »
EUR
1.12 1.12 1.04 0.890 0.890
RS Components
4356739 707 Buy Now »
GBP
2.73 2.27 1.64 1.45 1.45
Avnet Europe
HDSP-A103 0 ··
EUR
0.990
Avnet Asia
HDSP-A103 0 ··
USD
3.30 1.65
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
HDSP-A103 Yes ··
STLAA.com
HDSP-A103 104 ··
Abacus Technologies
HDSPA103 795 ··
SIE
HDSP-A103 3,896 ··
GreenTree Electronics
HDSP-A103 5,400 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
HDSP-A103 Contact ··
USD
4.09 4.09 4.09 4.09
Touchstone Systems
HDSP-A103 Contact Send RFQ »
Bristol Electronics
HDSP-A103 Contact Buy Now »
North Star Micro
HDSP-A103 Contact ··
XS Micro
HDSP-A103 Contact ··
TransparentC
HDSP-A103 Contact ··

Descriptions

LED Display Red, 637nm, 0.3in 7 Segment
Mouser
Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Tube
Avnet
LED DISPLAY, 0.3", RED
Farnell
Red 7-segment LED HDSP-A103 0.3in
RS Components
DISPLAY, SEVEN SEGMENT, 7.6MM, RED
Newark
7-segment LED-display [Broadcom] HDSP-A103 7-segment LED-display
Distrelec
LED 7-SEG 7.6MM CC RED RHD - HDSP-A103
iiiC
Low Current seven Segment Displays
Avago
LED DISPLAY, 0.3", RED
element14 APAC
Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Tube
Avnet Asia
LED 7-SEG 7.6MM CC RED RHD
Digi-Key

Technical Specifications

RoHS Compliant
Character Size-Height 7.6 mm
Size-Length 12.7 mm
Color Red
Lead-Free Status Lead Free
Packaging Tube
Luminous Intensity 3.6 mcd
Size-Height 7.62 mm
Lifecycle Status Active
Pin Pitch 2.54 mm
Size-Width 7.62 mm
Mounting Type Through Hole
Forward Voltage 1.8 V
REACH SVHC Compliance No SVHC

Documents

Newark
Datasheet 17 pages 11 months ago
Datasheet 20 pages 11 years ago
Datasheet 16 pages 10 years ago
Avago
Datasheet 18 pages 5 years ago
Future Electronics
Datasheet 20 pages 10 years ago
element14 APAC
Datasheet 20 pages 11 years ago
iiiC
Datasheet 20 pages
Digi-Key
Datasheet 20 pages 13 years ago
Jameco
Datasheet 21 pages 11 years ago

Images

Alternate Names

BCM HDSP-A103
BRO HDSP-A103
BROAD HDSP-A103
BRDCOM HDSP-A103
BROADCOM CORP HDSP-A103
BROADC HDSP-A103
BROADCOM CORPORATION HDSP-A103
BRD HDSP-A103
BROADCM HDSP-A103
BRCM HDSP-A103
BROADCOM LIMITED HDSP-A103
BROADCOM ELECTRONICS HDSP-A103
Broadcom Asia Distribution Pt HDSP-A103
BROADCOM ASIA DISTRIBUTION PTE LTD HDSP-A103
BROADCOMM HDSP-A103
BROADCOM ASIA HDSP-A103
BROADCOMPBF HDSP-A103
BROADCOM Semiconductor HDSP-A103
BRDC HDSP-A103

Search for other parts like HDSP-A103 »