Broadcom HDSP-7801

BROADCOM LIMITED HDSP-7801 7-Segment LED Display, Green, 20 mA, 2.1 V, 6.8 mcd, 1, 7.6 mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins10
Technical
Character Height7.62 mm
Character Width4.19 mm
Dominant Wavelength571 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen
Luminous Intensity6.8 mcd
Max Operating Temperature100 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Characters1
Number of Elements8
Number of Segments7
Power Dissipation105 mW
Reverse Voltage50 V
Test Current10 mA
Viewing Area (height)7.62 mm
Wavelength571 nm
Dimensions
Depth7.62 mm
Height12.7 mm
Length12.7 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-7801.

Avago
Datasheet9 pages8 years ago
Newark
Datasheet10 pages13 years ago
Datasheet16 pages17 years ago
Factory Futures
Datasheet10 pages17 years ago
Jameco
Datasheet11 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages19 years ago
DigiKey
Datasheet11 pages22 years ago

Inventory History

3 month trend:
-93.15%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HDSP-7801.

Related Parts

Descriptions

Descriptions of Broadcom HDSP-7801 provided by its distributors.

BROADCOM LIMITED HDSP-7801 7-Segment LED Display, Green, 20 mA, 2.1 V, 6.8 mcd, 1, 7.6 mm
Display, LED; 3 mcd (Typ.); 0.3 in.; 90 mA (Peak); 3 V (per Segment); -40 degC
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 7.6mm
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.500
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:0.8"; Color:Green; Luminous Intensity:3000µcd; Forward Current:10mA; Forward Voltage:2.1V; Common Pin:Common Anode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DISPLAY, 0.3", GREEN; No. of Digits / Alpha:1; Character Size:7.6mm; LED Colour:Green; Common Connection:Common Anode; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (15-Dec-2010); Background Colour:White; Character Type:8.; Current If Luminous Intensity:10mA; External Depth:6.09mm; External Length / Height:12.7mm; External Width:7.62mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; Forward Voltage per Segment @ If:2.1V; LED Colour:Green; Lead Spacing:2.54mm; Luminous Intensity Typ:6.8mcd; Luminous Intensity per Segment @ If Typ:1.3mcd; No. of Characters:1; Operating Temperature Range:-40°C to +100°C; PIV Max:3V; Peak Forward Current:10mA; Row Pitch:5.08mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-7801..
  • HDSP/7801
  • HDSP7801

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins10
Technical
Character Height7.62 mm
Character Width4.19 mm
Dominant Wavelength571 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen
Luminous Intensity6.8 mcd
Max Operating Temperature100 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Characters1
Number of Elements8
Number of Segments7
Power Dissipation105 mW
Reverse Voltage50 V
Test Current10 mA
Viewing Area (height)7.62 mm
Wavelength571 nm
Dimensions
Depth7.62 mm
Height12.7 mm
Length12.7 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-7801.

Avago
Datasheet9 pages8 years ago
Newark
Datasheet10 pages13 years ago
Datasheet16 pages17 years ago
Factory Futures
Datasheet10 pages17 years ago
Jameco
Datasheet11 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages19 years ago
DigiKey
Datasheet11 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant