Avago HDSP-7511

Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HDSP-7511 5,421 Buy Now »
USD
1.70 1.68 1.59 1.59 1.59
Digi-Key
516-1222-5-ND 1,927 Buy Now »
USD
3.78 3.15 2.27 1.68 1.61
Newark
97K1143 564 Buy Now »
USD
3.11 3.11 2.80 1.73 1.73
Mouser
630-HDSP-7511 2,242 Buy Now »
USD
3.52 2.64 2.20 1.67 1.55
Farnell
1003280 1,205 Buy Now »
GBP
1.65 1.65 1.28 0.775 0.649
element14 APAC
1003280 1,794 Buy Now »
SGD
5.51 4.14 3.45 2.62 2.43
Distrelec
HDSP-7511 0 ··
EUR
1.08 1.08 1.000 0.860 0.860
Avnet Europe
HDSP-7511 0 ··
USD
0.826
Avnet Asia
HDSP-7511 0 ··
USD
1.85
RS Components
589086 22 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Accelarata
EI4-HDSP-7511 7 ··
Abacus Technologies
HDSP7511 1,050 ··
GreenTree Electronics
HDSP-7511 67 Send RFQ »
TME
HDSP-7511 50 Buy Now »
USD
1.36 1.25 1.02 1.02 1.02
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HDSP-7511 Contact ··

Descriptions

LED DISPLAY, 0.3", HE-RED
Newark
LED Display Red, 626nm, 0.3in 7 Segment
Mouser
LED 7-SEG 7.6MM CA HE RED RHD
Digi-Key
LED DISPLAY, 0.3", HE-RED
element14 APAC
7-segment LED-display [Broadcom] HDSP-7511 7-segment LED-display
Distrelec
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP Tube
Avnet
Low Current seven Segment Displays
Avago
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP Tube
Avnet Europe
LED DISPLAY, 0.3", HE-RED
Farnell
Red 7segment LED display HDSP7511 0.3in
RS Components
Display: LED; 7-segment; 7.62mm; red; 0.16-0.27mcd; anode; 0.3"
TME
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP Tube
Avnet Asia

Technical Specifications

Packaging Tube
Size-Width 7.62 mm
Luminous Intensity 1.05 mcd
RoHS Compliant
REACH SVHC Compliance No SVHC
Pin Pitch 2.54 mm
Mounting Type Through Hole
Forward Voltage 2.1 V
Size-Height 7.62 mm
Character Size-Height 7.6 mm
Color Red
Size-Length 12.7 mm
Lead-Free Status Lead Free
Lifecycle Status Active

Documents

Avago
Datasheet 18 pages 6 years ago
element14 APAC
Datasheet 20 pages 11 years ago
Farnell
Datasheet 17 pages 1 year ago
Future Electronics
Datasheet 20 pages 10 years ago
Newark
Datasheet 16 pages 10 years ago
Digi-Key
Datasheet 20 pages 13 years ago
Jameco
Datasheet 21 pages 11 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HDSP-7511
AVA HDSP-7511
AVG HDSP-7511
AVANTEK HDSP-7511
AVAGO TECH HDSP-7511
AVASEM HDSP-7511
HEWLETT HDSP-7511
AVAGO TECHNOLOGIES US INC HDSP-7511
AGA HDSP-7511
AVAG HDSP-7511
DDI HDSP-7511
AVGO HDSP-7511
AGILENT TECHNOLOGIES INC HDSP-7511
AVAGO TECHNO HDSP-7511
AVAGO TECHNOLOG HDSP-7511
AVAGO TECHNOLOGIES INC HDSP-7511
AGLIENT HDSP-7511
AVANTEK SYSTEMS HDSP-7511
Avantek Inc HDSP-7511
Avago Technology HDSP-7511
AVAGO TECHNOLOGIES US INC (VA) HDSP-7511
AVAGO/AGILENT HDSP-7511
AVAGO ROHS HDSP-7511
AVAGO TECHNOLOGIES SPECIAL HDSP-7511
Avago/Agilent/HP HDSP-7511
Avago Technologies US Inc. HDSP-7511

Search for other parts like HDSP-7511 »