Broadcom HDSP-561G

Displays Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Tube
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
Number of Pins10
Technical
Dominant Wavelength573 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.25 V
Illumination ColorGreen
Luminous Intensity2.8 mcd
Max Operating Temperature80 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Characters1
Operating Supply Voltage2.25 V
Test Current20 mA
Viewing Area (height)13 mm
Wavelength568 nm
Dimensions
Height17.5006 mm
Width12.2428 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-561G.

Avago
Datasheet10 pages9 years ago
Datasheet9 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HDSP-561G.

Related Parts

Descriptions

Descriptions of Broadcom HDSP-561G provided by its distributors.

Displays Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Tube
LED Displays & Accessories Green 573nm 0.56in 7 Segment
13mm Display Slim Font Seven Segment Displays
DISPLAY 7SEG 0.52" SGL GRN 10DIP
LED Displays S4,PCB,0.56Thin,Grn, CA

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP561G

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
Number of Pins10
Technical
Dominant Wavelength573 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.25 V
Illumination ColorGreen
Luminous Intensity2.8 mcd
Max Operating Temperature80 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Characters1
Operating Supply Voltage2.25 V
Test Current20 mA
Viewing Area (height)13 mm
Wavelength568 nm
Dimensions
Height17.5006 mm
Width12.2428 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-561G.

Avago
Datasheet10 pages9 years ago
Datasheet9 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant