Broadcom HDSP-5521

Smart/Normal 7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.2mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins18
Technical
Character Height14.22 mm
Character Width7.8 mm
Dominant Wavelength626 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorRed
Luminous Intensity2.8 mcd
Max Operating Temperature100 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Characters2
Number of Elements16
Number of Positions2
Number of Segments7
Operating Supply Voltage2.1 V
Power Consumption105 mW
Power Dissipation105 mW
Reverse Voltage30 V
Test Current10 mA
Viewing Area (height)14.22 mm
Wavelength626 nm
Dimensions
Depth18.6 mm
Height17.018 mm
Length25 mm
Width25.146 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-5521.

Avago
Datasheet10 pages8 years ago
Newark
Datasheet10 pages13 years ago
Datasheet11 pages19 years ago
Future Electronics
Datasheet11 pages16 years ago
Jameco
Datasheet12 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages19 years ago
DigiKey
Datasheet11 pages22 years ago

Inventory History

3 month trend:
-55.98%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HDSP-5521.

Related Parts

Descriptions

Descriptions of Broadcom HDSP-5521 provided by its distributors.

Smart/Normal 7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.2mm
Display: Led; 7-Segment; 14.22Mm; 0.56 ; No.Char: 2; Red; 0.9÷2.8Mcd
AVAGO TECHNOLOGIES HDSP-5521 7-Segment LED Display, 2, 14.22 mm, Red, Common Anode, 3.7 mcd, 20 mA
Segmented Alphanumeric LED; No. of Digits/Alpha:2; Character Size:0.3"; Color:High Efficiency Red; Luminous Intensity:2800µcd; Forward Current:20mA; Forward Voltage:2.1V; Common Pin:Common Anode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DISPLAY, 0.56", HE-RED; Character Size:14.22mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:3.7mcd; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:2 Digit, 7 segment RDP; Current If Luminous Intensity:10mA; External Depth:8mm; External Length / Height:17.02mm; External Width:25.15mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; Forward Voltage per Segment @ If:2.1V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:2.8mcd; No. of Characters:1; Nom Current If per Segment:20mA; Operating Temperature Range:-40°C to +100°C; Row Pitch:15.24mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP5521

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins18
Technical
Character Height14.22 mm
Character Width7.8 mm
Dominant Wavelength626 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorRed
Luminous Intensity2.8 mcd
Max Operating Temperature100 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Characters2
Number of Elements16
Number of Positions2
Number of Segments7
Operating Supply Voltage2.1 V
Power Consumption105 mW
Power Dissipation105 mW
Reverse Voltage30 V
Test Current10 mA
Viewing Area (height)14.22 mm
Wavelength626 nm
Dimensions
Depth18.6 mm
Height17.018 mm
Length25 mm
Width25.146 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-5521.

Avago
Datasheet10 pages8 years ago
Newark
Datasheet10 pages13 years ago
Datasheet11 pages19 years ago
Future Electronics
Datasheet11 pages16 years ago
Jameco
Datasheet12 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages19 years ago
DigiKey
Datasheet11 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant