Broadcom HDSP-523E

AVAGO TECHNOLOGIES HDSP-523E 7-Segment LED Display, 2, 14.2 mm, Red, Common Cathode, 4 mcd, 20 mA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins18
Technical
Character Height18.6 mm
Character Width7.8 mm
Dominant Wavelength628 nm
Element ConfigurationCommon Cathode
Forward Current20 mA
Forward Voltage2.05 V
Illumination ColorRed
Luminous Intensity4 mcd
Max Operating Temperature85 °C
Max Power Dissipation62.5 mW
Min Operating Temperature-35 °C
Number of Characters2
Number of Elements16
Number of Positions2
Number of Segments14
Operating Supply Voltage2.05 V
Power Consumption62.5 mW
Power Dissipation62.5 mW
Reverse Voltage5 V
Test Current10 mA
Viewing Area (height)14.22 mm
Wavelength628 nm
Dimensions
Depth18.6 mm
Height18.5928 mm
Length25 mm
Width24.9936 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-523E.

Newark
Datasheet7 pages11 years ago
Datasheet8 pages17 years ago
Datasheet8 pages19 years ago
DigiKey
Datasheet8 pages22 years ago

Inventory History

3 month trend:
-6.54%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HDSP-523E.

Related Parts

Descriptions

Descriptions of Broadcom HDSP-523E provided by its distributors.

AVAGO TECHNOLOGIES HDSP-523E 7-Segment LED Display, 2, 14.2 mm, Red, Common Cathode, 4 mcd, 20 mA
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.05V 20mA 0.73
Segmented Alphanumeric LED; No. of Digits/Alpha:2; Character Size:0.406"; Color:Red; Luminous Intensity:2800µcd; Forward Current:20mA; Forward Voltage:2.05V; Common Pin:Common Cathode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DISPLAY, DUAL, 0.56", HE-RED; Character Size:14.2mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:4mcd; Forward Current If:20mA; Forward Voltage:2.05V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:20mA; External Depth:8mm; External Length / Height:18.6mm; External Width:25.15mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; Luminous Intensity per Segment @ If Min:1.01mcd; Luminous Intensity per Segment @ If Typ:2.8mcd; No. of Characters:2; Operating Temperature Range:-35°C to +85°C; PIV Max:5V; Peak Forward Current:20mA; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP 523E
  • HDSP-523E..
  • HDSP523E

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins18
Technical
Character Height18.6 mm
Character Width7.8 mm
Dominant Wavelength628 nm
Element ConfigurationCommon Cathode
Forward Current20 mA
Forward Voltage2.05 V
Illumination ColorRed
Luminous Intensity4 mcd
Max Operating Temperature85 °C
Max Power Dissipation62.5 mW
Min Operating Temperature-35 °C
Number of Characters2
Number of Elements16
Number of Positions2
Number of Segments14
Operating Supply Voltage2.05 V
Power Consumption62.5 mW
Power Dissipation62.5 mW
Reverse Voltage5 V
Test Current10 mA
Viewing Area (height)14.22 mm
Wavelength628 nm
Dimensions
Depth18.6 mm
Height18.5928 mm
Length25 mm
Width24.9936 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-523E.

Newark
Datasheet7 pages11 years ago
Datasheet8 pages17 years ago
Datasheet8 pages19 years ago
DigiKey
Datasheet8 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant