Broadcom HDSP-521Y

LED Display Yellow, 587nm, .56in 7 Segment

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorYellow
MountThrough Hole
Number of Pins18
Technical
Character Height14.2 mm
Dominant Wavelength587 nm
Element ConfigurationCommon Anode
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorYellow
Luminous Intensity2.3 mcd
Max Operating Temperature85 °C
Max Power Dissipation45 mW
Min Operating Temperature-35 °C
Number of Characters2
Number of Elements16
PackagingRail/Tube
Power Dissipation45 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Area (height)14.22 mm
Dimensions
Depth18.6 mm
Height18.5928 mm
Length25 mm
Width24.9936 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-521Y.

Newark
Datasheet8 pages17 years ago
Avago
Datasheet7 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HDSP-521Y.

Related Parts

Descriptions

Descriptions of Broadcom HDSP-521Y provided by its distributors.

LED Display Yellow, 587nm, .56in 7 Segment
Displays Segmented Panel 2DIGIT 16LED Yellow CA 18-Pin DIP Tube
LED DISPLAY 7-SEGMENT 2-DIGIT YLW THRU-HOLE
14.2 mm (0.56 inch) General Purpose Two Digit Seven Segment Displays
DISPLAY 7SEG 0.56" DBL YLW 18DIP
French Electronic Distributor since 1988
Segmented Alphanumeric LED; No. of Digits/Alpha:2; Character Size:11mm; Color:Yellow; Luminous Intensity:1800µcd; Forward Current:20mA; Forward Voltage:2.1V; Common Pin:Common Anode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-521Y.
  • HDSP521Y

Technical Specifications

Physical
Case/PackageDIP
ColorYellow
MountThrough Hole
Number of Pins18
Technical
Character Height14.2 mm
Dominant Wavelength587 nm
Element ConfigurationCommon Anode
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorYellow
Luminous Intensity2.3 mcd
Max Operating Temperature85 °C
Max Power Dissipation45 mW
Min Operating Temperature-35 °C
Number of Characters2
Number of Elements16
PackagingRail/Tube
Power Dissipation45 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Area (height)14.22 mm
Dimensions
Depth18.6 mm
Height18.5928 mm
Length25 mm
Width24.9936 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-521Y.

Newark
Datasheet8 pages17 years ago
Avago
Datasheet7 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant