Avago HDSP-516Y

LED Display Yellow, 586nm, .56in 7 Segment

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorYellow
MountThrough Hole
Number of Pins10
Technical
Dominant Wavelength586 nm
Element ConfigurationCommon Cathode
Forward Current20 mA
Forward Voltage2 V
Illumination ColorYellow
Luminous Intensity1.8 mcd
Max Operating Temperature100 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Characters1
Number of Elements8
Operating Supply Voltage2 V
Power Dissipation105 mW
Reverse Voltage50 V
Test Current10 mA
Viewing Area (height)13 mm
Wavelength583 nm
Dimensions
Depth17.5 mm
Height17.5006 mm
Length12.25 mm
Width12.2428 mm

Documents

Download datasheets and manufacturer documentation for Avago HDSP-516Y.

Avago
Datasheet9 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Avago HDSP-516Y.

Descriptions

Descriptions of Avago HDSP-516Y provided by its distributors.

LED Display Yellow, 586nm, .56in 7 Segment
13 mm (0.51 inch) Seven Segment Displays
DISPLAY 7SEG YELLOW CC 13MM

Manufacturer Aliases

Avago has several brands around the world that distributors may use as alternate names. Avago may also be known as the following names:

  • AVAGO TECHNOLOGIES
  • AVA
  • AVAGO TECH
  • AVG
  • AVANTEK
  • AVASEM
  • Avago Technologies US Inc
  • HEWLETT
  • AVAG
  • AGA
  • DDI
  • AVAGO TECHNOLOGIES INC
  • AVAGO(Broadcom)
  • AVGO
  • AGILENT TECHNOLOGIES INC
  • Avago Technology
  • AVAGO TECHNOLOG
  • AVAGO TECHNO
  • Avantek Inc
  • Avago Technologies (Broadcom Limited)
  • AGLIENT
  • AVANTEK SYSTEMS
  • Avago Technologies/Broadcom
  • AVAGO TECHNOLOGIES US INC (VA)
  • AVAGO/AGILENT
  • Avago Technologies US Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP516Y

Technical Specifications

Physical
Case/PackageDIP
ColorYellow
MountThrough Hole
Number of Pins10
Technical
Dominant Wavelength586 nm
Element ConfigurationCommon Cathode
Forward Current20 mA
Forward Voltage2 V
Illumination ColorYellow
Luminous Intensity1.8 mcd
Max Operating Temperature100 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Characters1
Number of Elements8
Operating Supply Voltage2 V
Power Dissipation105 mW
Reverse Voltage50 V
Test Current10 mA
Viewing Area (height)13 mm
Wavelength583 nm
Dimensions
Depth17.5 mm
Height17.5006 mm
Length12.25 mm
Width12.2428 mm

Documents

Download datasheets and manufacturer documentation for Avago HDSP-516Y.

Avago
Datasheet9 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant