Broadcom HDSP-513G

Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Tube
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
MountThrough Hole
Number of Pins10
Technical
Dominant Wavelength573 nm
Element ConfigurationCommon Cathode
Forward Current25 mA
Forward Voltage2.06 V
Illumination ColorGreen
Luminous Intensity4.1 mcd
Max Operating Temperature85 °C
Max Power Dissipation65 mW
Min Operating Temperature-35 °C
Number of Characters1
Number of Elements8
Operating Supply Voltage2.06 V
Power Dissipation65 mW
Reverse Voltage5 V
Test Current10 mA
Viewing Area (height)14.22 mm
Wavelength568 nm
Dimensions
Depth17.1 mm
Height17.0942 mm
Length12.4 mm
Width12.3952 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-513G.

Avago
Datasheet9 pages12 years ago
Future Electronics
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-0.22%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HDSP-513G.

Related Parts

Descriptions

Descriptions of Broadcom HDSP-513G provided by its distributors.

Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Tube
14.22 mm (0.56 inch) Single Digit General Purpose Seven Segment Display
LED Displays & Accessories Green 573nm 0.56in 7 Segment
LED 7-SEG DISPLAY, 14.22MM, GRN, 4.1MCD;
DISPLAY 7SEG 0.56" SGL GRN 10DIP
LED Displays S4,PCB,0.56S,Grn,CC
发光二极管 7段显示器, 14.22MM, 绿色, 4.1MCD;
LED DISPLAY, 7-SEG, CMN CTHD, GREEN; LED Color:Green; Forward Current If:20mA; Forward Voltage:2.25V; Luminous Intensity:4.1mcd; No. of Digits / Alpha:1; Character Size:14.22mm; Common Connection:Common Cathode RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP513G

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
MountThrough Hole
Number of Pins10
Technical
Dominant Wavelength573 nm
Element ConfigurationCommon Cathode
Forward Current25 mA
Forward Voltage2.06 V
Illumination ColorGreen
Luminous Intensity4.1 mcd
Max Operating Temperature85 °C
Max Power Dissipation65 mW
Min Operating Temperature-35 °C
Number of Characters1
Number of Elements8
Operating Supply Voltage2.06 V
Power Dissipation65 mW
Reverse Voltage5 V
Test Current10 mA
Viewing Area (height)14.22 mm
Wavelength568 nm
Dimensions
Depth17.1 mm
Height17.0942 mm
Length12.4 mm
Width12.3952 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-513G.

Avago
Datasheet9 pages12 years ago
Future Electronics
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant