Avago HDSP-4601

Displays Segmented Module 1DIGIT 8LED Green CA 14-Pin DIP

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HDSP-4601 0 ··
USD
1.65 1.63 1.54 1.54 1.54
Digi-Key
516-1194-5-ND 0 ··
USD
1.56
RS Components
195164 35 Buy Now »
GBP
1.25 1.22 1.16 1.13 1.13
Avnet Europe
HDSP-4601 0 ··
EUR
1.73
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
HDSP4601 1,050 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
HDSP-4601 Contact Send RFQ »
North Star Micro
HDSP-4601 Contact ··
XS Micro
HDSP-4601 Contact ··

Descriptions

Displays Segmented Module 1DIGIT 8LED Green CA 14-Pin DIP
Avnet
Green 7-segment LED HDSP-4601-S02
RS Components
10.9 mm (0.43 inch) Seven Segment Displays
Avago
LED 7-SEG 10.9MM CA GREEN RHD
Digi-Key

Technical Specifications

Pin Pitch 2.54 mm
Lead-Free Status Lead Free
Wavelength 566 nm
Lifecycle Status Active
Number of Pins 14
Size-Length 19.05 mm
Size-Width 12.7 mm
Packaging Tube
Case / Package / Footprint DIP
Color Green
Forward Voltage 2.1 V
RoHS Compliant
Size-Height 12.7 mm
Character Size-Height 10.9 mm
Mounting Type Through Hole
Luminous Intensity 4 mcd

Documents

Avago
Datasheet 10 pages 5 years ago
Digi-Key
Datasheet 11 pages 15 years ago
Jameco
Datasheet 11 pages 10 years ago
Newark
Datasheet 16 pages 10 years ago
Future Electronics
Datasheet 10 pages 10 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HDSP-4601
AVA HDSP-4601
AVG HDSP-4601
AVANTEK HDSP-4601
AVAGO TECH HDSP-4601
AVASEM HDSP-4601
HEWLETT HDSP-4601
AVAGO TECHNOLOGIES US INC HDSP-4601
AGA HDSP-4601
AVAG HDSP-4601
DDI HDSP-4601
AVGO HDSP-4601
AGILENT TECHNOLOGIES INC HDSP-4601
AVAGO TECHNO HDSP-4601
AVAGO TECHNOLOG HDSP-4601
AVAGO TECHNOLOGIES INC HDSP-4601
AGLIENT HDSP-4601
AVANTEK SYSTEMS HDSP-4601
Avantek Inc HDSP-4601
Avago Technology HDSP-4601
AVAGO TECHNOLOGIES US INC (VA) HDSP-4601
AVAGO/AGILENT HDSP-4601
AVAGO ROHS HDSP-4601
AVAGO TECHNOLOGIES SPECIAL HDSP-4601
Avago/Agilent/HP HDSP-4601
Avago Technologies US Inc. HDSP-4601

Search for other parts like HDSP-4601 »