Broadcom HDSP-433G

AVAGO TECHNOLOGIES HDSP-433G 7-Segment LED Display, 3, 10 mm, Green, Common Cathode, 5 mcd, 20 mA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
MountThrough Hole
Number of Pins12
Technical
Character Height10 mm
Dominant Wavelength573 nm
Element ConfigurationCommon Cathode
Forward Current20 mA
Forward Voltage2.25 V
Illumination ColorGreen
Luminous Intensity5 mcd
Max Operating Temperature105 °C
Max Power Dissipation65 mW
Min Operating Temperature-40 °C
Number of Characters3
Number of Elements27
Operating Supply Voltage2.25 V
PackagingRail/Tube
Power Dissipation65 mW
Reverse Voltage3 V
Test Current10 mA
Viewing Area (height)10 mm
Wavelength573 nm
Dimensions
Depth12.8 mm
Height7.112 mm
Length29.972 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-433G.

Avago
Datasheet7 pages11 years ago
Datasheet6 pages17 years ago
Newark
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
X-ON
Datasheet7 pages6 years ago

Inventory History

3 month trend:
-8.38%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HDSP-433G.

Related Parts

Descriptions

Descriptions of Broadcom HDSP-433G provided by its distributors.

AVAGO TECHNOLOGIES HDSP-433G 7-Segment LED Display, 3, 10 mm, Green, Common Cathode, 5 mcd, 20 mA
Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Cathode 2.25V 20mA 0.
CLOCK MODULE, 0.4, 3-DIGIT, GREEN, CC; Character Size:10mm; LED Colour:Green; Common Connection:Common Cathode; Luminous Intensity:5mcd; Forward Current If:20mA; Forward Voltage:2.25V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:3 Digit; Current If Luminous Intensity:10mA; External Depth:7mm; External Length / Height:30.02mm; External Width:12.8mm; Forward Current If Max:20mA; Forward Voltage per Segment @ If:2.5V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:5mcd; No. of Characters:3; Nom Current If per Segment:25mA; Operating Temperature Range:-40°C to +105°C; PIV Max:5V; Row Pitch:10.16mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP433G

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
MountThrough Hole
Number of Pins12
Technical
Character Height10 mm
Dominant Wavelength573 nm
Element ConfigurationCommon Cathode
Forward Current20 mA
Forward Voltage2.25 V
Illumination ColorGreen
Luminous Intensity5 mcd
Max Operating Temperature105 °C
Max Power Dissipation65 mW
Min Operating Temperature-40 °C
Number of Characters3
Number of Elements27
Operating Supply Voltage2.25 V
PackagingRail/Tube
Power Dissipation65 mW
Reverse Voltage3 V
Test Current10 mA
Viewing Area (height)10 mm
Wavelength573 nm
Dimensions
Depth12.8 mm
Height7.112 mm
Length29.972 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-433G.

Avago
Datasheet7 pages11 years ago
Datasheet6 pages17 years ago
Newark
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
X-ON
Datasheet7 pages6 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant