Broadcom HDSP-431G

Seven-Segment Numeric LED Display, 5-CHARACTER, Green, DIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
MountThrough Hole
Number of Pins12
Technical
Background ColorGrey
Dominant Wavelength573 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.25 V
Illumination ColorGreen
Luminous Intensity5 mcd
Max Operating Temperature105 °C
Max Power Dissipation65 mW
Min Operating Temperature-40 °C
Number of Characters3
Number of Elements27
Operating Supply Voltage2.25 V
PackagingRail/Tube
Power Dissipation65 mW
Reverse Voltage3 V
Test Current20 mA
Viewing Area (height)10 mm
Wavelength573 nm
Dimensions
Depth12.8 mm
Height12.8016 mm
Lead Pitch2.54 mm
Length30.02 mm
Row Spacing10.16 mm
Width30.0228 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-431G.

Avago
Datasheet7 pages11 years ago
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-46.61%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HDSP-431G.

Related Parts

Descriptions

Descriptions of Broadcom HDSP-431G provided by its distributors.

Seven-Segment Numeric LED Display, 5-CHARACTER, Green, DIP
Displays Segmented Panel 3DIGIT 27LED Green CA 12-Pin DIP Tube
LED Displays & Accessories Clock Module 0.4in 7 Segment
10 mm Three digit Slim Font with 2-Colons Seven Segment Displays
DISPLAY 7SEG 0.4" TRPL GRN 15DIP
LED Displays 8:88 Clk Module .4in 3Digit
Product Description Demo for Development.
CLOCK MODULE, 0.4, 3-DIGIT, GREEN, CA
CLOCK MODULE, 0.4, 3-DIGIT, GREEN, CA; Character Size:10mm; LED Colour:Green; Common Connection:Common Anode; Luminous Intensity:5mcd; Forward Current If:20mA; Forward Voltage:2.25V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:3 Digit; Current If Luminous Intensity:10mA; External Depth:7mm; External Length / Height:30.02mm; External Width:12.8mm; Forward Current If Max:20mA; Forward Voltage per Segment @ If:2.5V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:5mcd; No. of Characters:3; Nom Current If per Segment:25mA; Operating Temperature Range:-40°C to +105°C; PIV Max:5V; Row Pitch:10.16mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP431G

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
MountThrough Hole
Number of Pins12
Technical
Background ColorGrey
Dominant Wavelength573 nm
Element ConfigurationCommon Anode
Forward Current20 mA
Forward Voltage2.25 V
Illumination ColorGreen
Luminous Intensity5 mcd
Max Operating Temperature105 °C
Max Power Dissipation65 mW
Min Operating Temperature-40 °C
Number of Characters3
Number of Elements27
Operating Supply Voltage2.25 V
PackagingRail/Tube
Power Dissipation65 mW
Reverse Voltage3 V
Test Current20 mA
Viewing Area (height)10 mm
Wavelength573 nm
Dimensions
Depth12.8 mm
Height12.8016 mm
Lead Pitch2.54 mm
Length30.02 mm
Row Spacing10.16 mm
Width30.0228 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-431G.

Avago
Datasheet7 pages11 years ago
Datasheet6 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant