Avago HDSP-316G

Seven-Segment Numeric LED Display, 1-CHARACTER, Green, DIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
MountThrough Hole
Number of Pins10
Technical
Dominant Wavelength571 nm
Element ConfigurationCommon Cathode
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorGreen
Luminous Intensity5 mcd
Max Operating Temperature100 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Characters1
Number of Elements8
Power Dissipation105 mW
Reverse Voltage50 V
Test Current10 mA
Viewing Area (height)10 mm
Dimensions
Depth9.7 mm
Height12.8016 mm
Length12.8 mm
Width9.7028 mm

Documents

Download datasheets and manufacturer documentation for Avago HDSP-316G.

Arrow Electronics
Datasheet9 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Avago HDSP-316G.

Descriptions

Descriptions of Avago HDSP-316G provided by its distributors.

Seven-Segment Numeric LED Display,1-CHARACTER,Green,DIP
LED Display Green, 573nm, 0.4in 7 Segment
Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Tube
10 mm (0.4 inch) Seven Segment Displays

Manufacturer Aliases

Avago has several brands around the world that distributors may use as alternate names. Avago may also be known as the following names:

  • AVAGO TECHNOLOGIES
  • AVA
  • AVAGO TECH
  • AVG
  • AVANTEK
  • AVASEM
  • Avago Technologies US Inc
  • HEWLETT
  • AVAG
  • AGA
  • DDI
  • AVAGO TECHNOLOGIES INC
  • AVAGO(Broadcom)
  • AVGO
  • AGILENT TECHNOLOGIES INC
  • Avago Technology
  • AVAGO TECHNOLOG
  • AVAGO TECHNO
  • Avantek Inc
  • Avago Technologies (Broadcom Limited)
  • AGLIENT
  • AVANTEK SYSTEMS
  • Avago Technologies/Broadcom
  • AVAGO TECHNOLOGIES US INC (VA)
  • AVAGO/AGILENT
  • Avago Technologies US Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP316G

Technical Specifications

Physical
Case/PackageDIP
ColorGreen
MountThrough Hole
Number of Pins10
Technical
Dominant Wavelength571 nm
Element ConfigurationCommon Cathode
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorGreen
Luminous Intensity5 mcd
Max Operating Temperature100 °C
Max Power Dissipation105 mW
Min Operating Temperature-40 °C
Number of Characters1
Number of Elements8
Power Dissipation105 mW
Reverse Voltage50 V
Test Current10 mA
Viewing Area (height)10 mm
Dimensions
Depth9.7 mm
Height12.8016 mm
Length12.8 mm
Width9.7028 mm

Documents

Download datasheets and manufacturer documentation for Avago HDSP-316G.

Arrow Electronics
Datasheet9 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant