Avago HDSP-2113

Displays Dot Matrix Panel 8DIGIT 280LED Green 28-Pin DIP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
HDSP-2113 3 Buy Now »
USD
27.89 24.64 22.10 22.10 22.10
Avnet
HDSP-2113 0 ··
USD
23.84 23.52 22.33 22.33 22.33
Newark
16M5078 42 Buy Now »
USD
63.38 63.38 55.52 43.13 43.13
Mouser
630-HDSP-2113 79 Buy Now »
USD
36.56 32.14 25.46 24.16 24.16
Digi-Key
516-1163-5-ND 0 ··
USD
25.58 25.58
Farnell
1175589 17 Buy Now »
GBP
26.84 22.08 21.46 19.77 19.77
element14 APAC
1175589 17 Buy Now »
SGD
59.12 51.98 42.54 42.54 42.54
RS Components
194925 70 Buy Now »
GBP
20.79 18.19 16.77 16.77 16.77
Avnet Europe
HDSP-2113 0 ··
EUR
26.72 26.72
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
HDSP2113 12 ··
Abacus Technologies
HDSP2113 1,858 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HDSP-2113 Contact ··
XS Micro
HDSP-2113 Contact ··

Descriptions

LED DISPLAY, ALPHANUMERIC
Farnell
LED Display Green, 574nm 5x7 Smart Display
Mouser
LED DISPLAY, ALPHANUMERIC
Newark
Eight Character 5mm and 7mm Smart Alphanumeric Displays
Avago
LED DISPLAY, ALPHANUMERIC
element14 APAC
Displays Dot Matrix Panel 8DIGIT 280LED Green 28-Pin DIP Tube
Avnet
LED DISPLAY 5X7 8CHAR 5MM GREEN
Digi-Key
Green 8x1 line 0.2in Smart HDSP-2113
RS Components

Technical Specifications

Packaging Tube
Supply Voltage (DC) 5 V
Size-Width 19.58 mm
Lead-Free Status Lead Free
Peak Wavelength 568 nm
Mounting Type Through Hole
REACH SVHC Compliance No SVHC
Color Green
Wavelength 568 nm
RoHS Compliant
Character Size-Height 4.81 mm
Lens Color Green
Luminous Intensity 7.5 mcd
Forward Voltage 5 V
Size-Height 5.31 mm
Number of Pins 28
Size-Length 42.59 mm
Voltage Rating (DC) 5 V
Case / Package / Footprint DIP
Lifecycle Status Active

Documents

Avago
Datasheet 16 pages 5 years ago
Future Electronics
Datasheet 16 pages 8 years ago
Allied Electronics
Datasheet 8 pages 12 years ago
Newark
Datasheet 16 pages 12 years ago
Digi-Key
Datasheet 16 pages 15 years ago
Jameco
Datasheet 17 pages 8 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HDSP-2113
AVA HDSP-2113
AVG HDSP-2113
AVANTEK HDSP-2113
AVAGO TECH HDSP-2113
AVASEM HDSP-2113
HEWLETT HDSP-2113
AVAGO TECHNOLOGIES US INC HDSP-2113
AGA HDSP-2113
AVAG HDSP-2113
DDI HDSP-2113
AVGO HDSP-2113
AGILENT TECHNOLOGIES INC HDSP-2113
AVAGO TECHNO HDSP-2113
AVAGO TECHNOLOG HDSP-2113
AVAGO TECHNOLOGIES INC HDSP-2113
AGLIENT HDSP-2113
AVANTEK SYSTEMS HDSP-2113
Avantek Inc HDSP-2113
Avago Technology HDSP-2113
AVAGO TECHNOLOGIES US INC (VA) HDSP-2113
AVAGO/AGILENT HDSP-2113
AVAGO ROHS HDSP-2113
AVAGO TECHNOLOGIES SPECIAL HDSP-2113
Avago/Agilent/HP HDSP-2113
Avago Technologies US Inc. HDSP-2113

Search for other parts like HDSP-2113 »