Broadcom HDSP-2112

Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, High Efficiency Red, 4.81mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins28
Technical
Character Height4.81 mm
Character Width2.69 mm
Display TypeDot Matrix
Dominant Wavelength626 nm
Forward Current300 mA
Forward Voltage5.5 V
Illumination ColorRed
Interface8 bit, Parallel
Luminous Intensity7.5 mcd
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-45 °C
Min Supply Voltage4.5 V
Number of Characters8
Number of Elements280
Number of Positions8
Operating Supply Voltage5 V
Peak Wavelength635 nm
Viewing Area (height)6.96 mm
Voltage Rating (DC)5 V
Wavelength635 nm
Dimensions
Depth19.58 mm
Height5.334 mm
Length42.59 mm
Width19.558 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-2112.

Newark
Datasheet16 pages13 years ago
Datasheet16 pages15 years ago
Datasheet16 pages19 years ago
element14 APAC
Datasheet21 pages6 years ago
Jameco
Datasheet17 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago
DigiKey
Datasheet16 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HDSP-2112.

Related Parts

Descriptions

Descriptions of Broadcom HDSP-2112 provided by its distributors.

Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, High Efficiency Red, 4.81mm
LED dot matrix display [Avago] HDSP-2112 LED dot matrix display
Eight Character 5 mm and 7 mm Smart Alphanumeric Displays | LED DISPLAY 5X7 8CHAR 5MM HE RED
LED Displays & Accessories Red 626nm 5x7 Smart Display
Segmented Alphanumeric LED; No. of Digits/Alpha:8; Character Size:5.08mm; Color:High Efficiency Red; Luminous Intensity:7.5µcd; Forward Current:300mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED DISPLAY, ALPHANUMERIC; Character Format:Dot Matrix; Character Size:5.08mm; LED Colour:Red; Luminous Intensity:7.5mcd; No. of Digits / Alpha:8; Display Area Width:42.59mm; Display Area Height:19.58mm; Supply Voltage:5V; Forward Current If:300mA; SVHC:No SVHC (15-Dec-2010); Character Width Spacing:5.26mm; Current Ic Continuous a Max:300mA; Display Dots x Lines:5 x 7; Display Size:42.59mm x 19.58mm; Display Size:42.59mm x 19.58mm; Display Technology:LED; External Depth:5.3mm; External Length / Height:19.6mm; External Width:42.6mm; Forward Current If Max:300mA; Forward Voltage VF Max:5V; LCD Display Type:Alphanumeric; LED Colour:HE Red; Lead Spacing:2.54mm; Luminous Intensity Typ:7.5mcd; Meter Display Type:Alphanumeric; No. of Characters:8; Nom Current If per Segment:300mA; Operating Temperature Range:-45°C to +85°C; Peak Wavelength:635nm; Row Pitch:15.24mm; Voltage Rating:5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP2112

Technical Specifications

Physical
Case/PackageDIP
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins28
Technical
Character Height4.81 mm
Character Width2.69 mm
Display TypeDot Matrix
Dominant Wavelength626 nm
Forward Current300 mA
Forward Voltage5.5 V
Illumination ColorRed
Interface8 bit, Parallel
Luminous Intensity7.5 mcd
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-45 °C
Min Supply Voltage4.5 V
Number of Characters8
Number of Elements280
Number of Positions8
Operating Supply Voltage5 V
Peak Wavelength635 nm
Viewing Area (height)6.96 mm
Voltage Rating (DC)5 V
Wavelength635 nm
Dimensions
Depth19.58 mm
Height5.334 mm
Length42.59 mm
Width19.558 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-2112.

Newark
Datasheet16 pages13 years ago
Datasheet16 pages15 years ago
Datasheet16 pages19 years ago
element14 APAC
Datasheet21 pages6 years ago
Jameco
Datasheet17 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago
DigiKey
Datasheet16 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant