Avago HDSP-2111

Displays Dot Matrix Panel 8DIGIT 280LED Yellow 28-Pin DIP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
516-1162-5-ND 154 Buy Now »
USD
37.93 33.52 25.58 22.05 21.61
Mouser
630-HDSP-2111 10 Buy Now »
USD
36.56 32.14 25.46 24.16 24.16
Avnet
HDSP-2111 0 ··
USD
23.84 23.52 22.33 22.33 22.33
Avnet Europe
HDSP-2111 0 ··
USD
26.72 26.72
RS Components
1711391 24 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
HDSP-2111 12 ··
Abacus Technologies
HDSP-2111 1,666 ··
Florida Circuit
HDSP-2111 10 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HDSP-2111 Contact ··
Touchstone Systems
HDSP-2111 Contact Send RFQ »

Descriptions

Eight Character 5mm and 7mm Smart Alphanumeric Displays
Avago
Displays Dot Matrix Panel 8DIGIT 280LED Yellow 28-Pin DIP Tube
Avnet Europe
Displays Dot Matrix Panel 8DIGIT 280LED Yellow 28-Pin DIP Tube
Avnet
LED DISPLAY 5X7 8CHAR 5MM YLW
Florida Circuit
LED Display Yellow, 585nm 5x7 Smart Display
Mouser
LED DISPLAY 5X7 8CHAR 5MM YLW
Digi-Key
Yellow 8x1 line 0.2in Smart HDSP-2111
RS Components

Technical Specifications

Lifecycle Status Active
Forward Voltage 5 V
Size-Height 5.31 mm
Size-Width 19.58 mm
Peak Wavelength 583 nm
Mounting Type Through Hole
Luminous Intensity 7.5 mcd
RoHS Compliant
Voltage Rating (DC) 5 V
Lead-Free Status Lead Free
Character Size-Height 5.08 mm
Case / Package / Footprint DIP
Color Yellow
Wavelength 583 nm
Packaging Tube
Supply Voltage (DC) 5 V
Lens Color Yellow
Number of Pins 28
Size-Length 42.59 mm

Documents

Avago
Datasheet 16 pages 6 years ago
Digi-Key
Datasheet 16 pages 15 years ago
Jameco
Datasheet 17 pages 10 years ago
Newark
Datasheet 16 pages 12 years ago
Future Electronics
Datasheet 16 pages 8 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HDSP-2111
AVA HDSP-2111
AVG HDSP-2111
AVANTEK HDSP-2111
AVAGO TECH HDSP-2111
AVASEM HDSP-2111
HEWLETT HDSP-2111
AVAGO TECHNOLOGIES US INC HDSP-2111
AGA HDSP-2111
AVAG HDSP-2111
DDI HDSP-2111
AVGO HDSP-2111
AGILENT TECHNOLOGIES INC HDSP-2111
AVAGO TECHNO HDSP-2111
AVAGO TECHNOLOG HDSP-2111
AVAGO TECHNOLOGIES INC HDSP-2111
AGLIENT HDSP-2111
AVANTEK SYSTEMS HDSP-2111
Avantek Inc HDSP-2111
Avago Technology HDSP-2111
AVAGO TECHNOLOGIES US INC (VA) HDSP-2111
AVAGO/AGILENT HDSP-2111
AVAGO ROHS HDSP-2111
AVAGO TECHNOLOGIES SPECIAL HDSP-2111
Avago/Agilent/HP HDSP-2111
Avago Technologies US Inc. HDSP-2111

Search for other parts like HDSP-2111 »