Avago HDSP-0771

Displays Dot Matrix Module 1DIGIT 20LED Hi-Eff. Red 8-Pin DIP

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HDSP-0771 100 Buy Now »
USD
24.14 23.81 22.61 22.61 22.61
Digi-Key
HDSP-0771-ND 0 ··
USD
25.90 25.90
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
HDSP0771 1,050 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HDSP-0771 Contact ··

Descriptions

DISPLAY 4X7 NUM LDP BCD HER
Digi-Key
Displays Dot Matrix Module 1DIGIT 20LED Hi-Eff. Red 8-Pin DIP
Avnet
Hexadecimal and Numeric Displays for Industrial Applications
Avago

Technical Specifications

Size-Length 10.2 mm
Size-Height 4.3 mm
Luminous Intensity 620 µcd
RoHS Compliant
Character Size-Height 7.4 mm
Peak Wavelength 635 nm
Forward Voltage 1.75 V
Size-Width 13.5 mm
Color Red
Voltage Rating (DC) 5 V
Lead-Free Status Lead Free
Packaging Tray
Supply Voltage (DC) 5 V
Wavelength 626 nm
Lifecycle Status Active

Documents

Avago
Datasheet 8 pages 8 years ago

Alternate Names

AVAGO TECHNOLOGIES HDSP-0771
AVA HDSP-0771
AVG HDSP-0771
AVANTEK HDSP-0771
AVAGO TECH HDSP-0771
AVASEM HDSP-0771
HEWLETT HDSP-0771
AVAGO TECHNOLOGIES US INC HDSP-0771
AGA HDSP-0771
AVAG HDSP-0771
DDI HDSP-0771
AVGO HDSP-0771
AGILENT TECHNOLOGIES INC HDSP-0771
AVAGO TECHNO HDSP-0771
AVAGO TECHNOLOG HDSP-0771
AVAGO TECHNOLOGIES INC HDSP-0771
AGLIENT HDSP-0771
AVANTEK SYSTEMS HDSP-0771
Avantek Inc HDSP-0771
Avago Technology HDSP-0771
AVAGO TECHNOLOGIES US INC (VA) HDSP-0771
AVAGO/AGILENT HDSP-0771
AVAGO ROHS HDSP-0771
AVAGO TECHNOLOGIES SPECIAL HDSP-0771
Avago/Agilent/HP HDSP-0771
Avago Technologies US Inc. HDSP-0771

Search for other parts like HDSP-0771 »