Avago HDLO-2416

Displays Dot Matrix Panel 4DIGIT 140LED Hi-Eff. Red 18-Pin DIP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HDLO-2416 1,307 Buy Now »
USD
12.01 11.85 11.25 11.25 11.25
Arrow
HDLO-2416 55 Buy Now »
USD
13.33 12.61 10.11 10.11 10.11
Digi-Key
516-1158-5-ND 83 Buy Now »
USD
20.89 20.00 13.34 11.33 10.67
Newark
39K9785 137 Buy Now »
USD
31.16 29.84 19.89 16.84 16.71
Mouser
630-HDLO-2416 317 Buy Now »
USD
19.83 18.82 13.33 11.96 11.96
Farnell
1175586 142 Buy Now »
GBP
19.91 17.89 13.05 12.80 12.80
element14 APAC
1175586 345 Buy Now »
SGD
32.07 30.44 23.67 23.67 23.67
Avnet Europe
HDLO-2416 8,020 Buy Now »
EUR
14.87 14.87
RS Components
8305123 70 Buy Now »
GBP
16.88 15.15 13.25 13.25 13.25
Avnet Asia
HDLO-2416 40 Buy Now »
USD
12.70 11.11 11.11
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NetSource Technology
HDLO-2416 21 ··
STLAA.com
HDLO-2416 14 ··
Abacus Technologies
HDLO2416 250 ··
4 Star Electronics
HDLO-2416 2 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
HDLO-2416 Contact ··
USD
25.78 25.78 25.78 25.78 25.78
Touchstone Systems
HDLO-2416 Contact Send RFQ »
North Star Micro
HDLO-2416 Contact ··
XS Micro
HDLO-2416 Contact ··

Descriptions

DISPLAY DOT MATRIX 25.15X20.07MM 5X7 RED
Newark
LED DISPLAY, ALPHANUMERIC
element14 APAC
Avago LED HDLO-2416
RS Components
LED DISPLAY, ALPHANUMERIC
Farnell
LED DISPLAY 5X7 5MM 4CHAR HE RED
Digi-Key
Displays Dot Matrix Panel 4DIGIT 140LED Hi-Eff. Red 18-Pin DIP Tube
Avnet Asia
Four Character 5.0 mm (0.2 inch) Smart 5 x 7 Alphanumeric Displays
Avago
Displays Dot Matrix Panel 4DIGIT 140LED Hi-Eff. Red 18-Pin DIP Tube
Avnet
LED DISPLAY 5X7 5MM 4CHAR HE RED - HDLO-2416
iiiC
LED Display Red, 626nm 1x4 Alphanumeric
Mouser

Technical Specifications

Packaging Tube
Character Size-Height 5 mm
REACH SVHC Compliance No SVHC
Peak Wavelength 635 nm
Size-Length 25.15 mm
Color Red
Lifecycle Status Active
RoHS Compliant
Supply Voltage (DC) 5 V
Size-Height 6.6 mm
Size-Width 20.07 mm
Lead-Free Status Lead Free
Forward Voltage 5 V
Voltage Rating (DC) 5 V
Wavelength 626 nm
Mounting Type Through Hole
Luminous Intensity 3.5 mcd

Documents

Avago
Datasheet 12 pages 6 years ago
Future Electronics
Datasheet 12 pages 8 years ago
Digi-Key
Datasheet 12 pages 15 years ago
iiiC
Datasheet 12 pages 6 years ago
Newark
Datasheet 12 pages 3 years ago
Allied Electronics
Datasheet 12 pages 12 years ago
Jameco
Datasheet 13 pages 8 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HDLO-2416
AVA HDLO-2416
AVG HDLO-2416
AVANTEK HDLO-2416
AVAGO TECH HDLO-2416
AVASEM HDLO-2416
HEWLETT HDLO-2416
AVAGO TECHNOLOGIES US INC HDLO-2416
AGA HDLO-2416
AVAG HDLO-2416
DDI HDLO-2416
AVGO HDLO-2416
AGILENT TECHNOLOGIES INC HDLO-2416
AVAGO TECHNO HDLO-2416
AVAGO TECHNOLOG HDLO-2416
AVAGO TECHNOLOGIES INC HDLO-2416
AGLIENT HDLO-2416
AVANTEK SYSTEMS HDLO-2416
Avantek Inc HDLO-2416
Avago Technology HDLO-2416
AVAGO TECHNOLOGIES US INC (VA) HDLO-2416
AVAGO/AGILENT HDLO-2416
AVAGO ROHS HDLO-2416
AVAGO TECHNOLOGIES SPECIAL HDLO-2416
Avago/Agilent/HP HDLO-2416
Avago Technologies US Inc. HDLO-2416

Search for other parts like HDLO-2416 »