Texas Instruments HDC2010YPAT

2% RH ultra-small, low-power digital relative humidity sensor 6-DSBGA -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins6
Technical
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
PackagingCut Tape
Dimensions
Height675 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments HDC2010YPAT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Newark
Datasheet39 pages6 years ago
LCSC
Datasheet41 pages1 year ago
Datasheet41 pages2 years ago
Augswan
Datasheet41 pages2 years ago

Inventory History

3 month trend:
-19.69%

Alternate Parts

Price @ 1000
$ 1.781
$ 1.397
$ 1.397
Stock
346,886
1,160,317
1,160,317
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.62 V
1.62 V
1.62 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 month ago)

Descriptions

Descriptions of Texas Instruments HDC2010YPAT provided by its distributors.

2% RH ultra-small, low-power digital relative humidity sensor 6-DSBGA -40 to 125
¡À2% ultra-low-power, digital humidity sensor with temperature sensor in WCSP 6-DSBGA -40 to 85
Humidity/Temperature Sensor Digital-I2C-OUT 0%RH to 100%RH 8s 8-Pin DSBGA T/R
Board Mount Humidity Sensors ±, 2% ultra-low-power, digital humidity sensor with temperatu
LOW POWER HUMIDITY AND TEMPERATURE DIGITAL SENSOR Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount
Humidity/Temp Sensor, Digital, Dsbga-6; Humidity Range:0% To 100% Relative Humidity; Humidity Accuracy:± 2% Rh; Temperature Accuracy:± 0.2°C; Rh Response Time:8S; Temperature Response Time:-; Sensor Interface Type:I2C; Sensor Output Rohs Compliant: Yes |TEXAS INSTRUMENTS HDC2010YPAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDC2010YPAT .

Technical Specifications

Physical
Number of Pins6
Technical
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
PackagingCut Tape
Dimensions
Height675 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments HDC2010YPAT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Newark
Datasheet39 pages6 years ago
LCSC
Datasheet41 pages1 year ago
Datasheet41 pages2 years ago
Augswan
Datasheet41 pages2 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago