3M HDC-H128-41S1-TG30

15001474202 HDC-H128-41S1-TG30=HDC/HDR/VERT/128P/4R/1BAY/4.83MMST/30AU

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Number of Pins128
Technical
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions128
Number of Rows4
PackagingBulk
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M HDC-H128-41S1-TG30.

Engineering Resources

View Evaluation kits and Reference designs for 3M HDC-H128-41S1-TG30.

Descriptions

Descriptions of 3M HDC-H128-41S1-TG30 provided by its distributors.

15001474202 HDC-H128-41S1-TG30=HDC/HDR/VERT/128P/4R/1BAY/4.83MMST/30AU
CONN HEADER 128POS 4ROW VERT
HDC HEADER, HDC SERIES

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Number of Pins128
Technical
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions128
Number of Rows4
PackagingBulk
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M HDC-H128-41S1-TG30.

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago