Renesas HD64F3670FP

16-BIT Flash 16 Mhz Microcontroller PQFP64
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Frequency16 MHz
InterfaceSCI
Max Frequency16 MHz
Max Operating Temperature75 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-20 °C
Min Supply Voltage4 V
Number of I/Os26
Number of Programmable I/O26
Number of Timers/Counters2
Operating Supply Voltage5 V
Oscillator TypeExternal
PeripheralsPWM, WDT
RAM Size2 kB

Documents

Download datasheets and manufacturer documentation for Renesas HD64F3670FP.

iiiC
Datasheet334 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Renesas HD64F3670FP.

Descriptions

Descriptions of Renesas HD64F3670FP provided by its distributors.

16-BIT Flash 16 Mhz Microcontroller PQFP64
IC MCU 16BIT 8KB FLASH 64LQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Frequency16 MHz
InterfaceSCI
Max Frequency16 MHz
Max Operating Temperature75 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-20 °C
Min Supply Voltage4 V
Number of I/Os26
Number of Programmable I/O26
Number of Timers/Counters2
Operating Supply Voltage5 V
Oscillator TypeExternal
PeripheralsPWM, WDT
RAM Size2 kB

Documents

Download datasheets and manufacturer documentation for Renesas HD64F3670FP.

iiiC
Datasheet334 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago