Renesas HD6417709SHF200B

32-BIT, Flash, 200MHZ, Risc Microcontroller, PQFP208, Plastic, HQFP-208
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins208
Technical
Access Time200 µs
Data Bus Width32 b
Frequency200 MHz
InterfaceIrDA, SCI
Max Frequency200 MHz
Max Operating Temperature75 °C
Max Supply Voltage3.6 V
Memory TypeROMless
Min Operating Temperature-20 °C
Min Supply Voltage1.85 V
Number of Programmable I/O96
Number of Timers/Counters4
PackagingBulk
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Renesas HD6417709SHF200B.

DigiKey
Datasheet807 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Renesas HD6417709SHF200B.

Descriptions

Descriptions of Renesas HD6417709SHF200B provided by its distributors.

32-BIT, FLASH, 200MHz, RISC MICROCONTROLLER, PQFP208, PLASTIC, HQFP-208
MCU 32-bit SuperH RISC ROMLess 2V/3.3V 208-Pin HQFP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
MountSurface Mount
Number of Pins208
Technical
Access Time200 µs
Data Bus Width32 b
Frequency200 MHz
InterfaceIrDA, SCI
Max Frequency200 MHz
Max Operating Temperature75 °C
Max Supply Voltage3.6 V
Memory TypeROMless
Min Operating Temperature-20 °C
Min Supply Voltage1.85 V
Number of Programmable I/O96
Number of Timers/Counters4
PackagingBulk
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Renesas HD6417709SHF200B.

DigiKey
Datasheet807 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago