Crydom HD4875

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Current Rating75 A
Input Current2 mA
Isolation Voltage4 kV
Load Current75 A
Max Operating Temperature80 °C
Max Output Current75 A
Max Output Voltage530 V
Min Operating Temperature-40 °C
Operating Supply Voltage530 V
Output Current75 A
Output Voltage530 V
Relay TypeRelay
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)530 V
Dimensions
Depth45.7 mm
Height23 mm
Length58.4 mm
Thickness19.8 mm
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Crydom HD4875.

TME
Datasheet5 pages12 years ago
Datasheet7 pages3 years ago
Electro Sonic
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages12 years ago
element14 APAC
Datasheet8 pages7 years ago
Newark
Datasheet3 pages20 years ago
Master Electronics
Datasheet7 pages6 years ago
Datasheet9 pages5 years ago
Farnell
Datasheet8 pages10 years ago
Datasheet1 page13 years ago
Datasheet5 pages13 years ago
TodayComponents
Datasheet5 pages15 years ago
Sager Electronics
Datasheet8 pages3 years ago
Datasheet8 pages3 years ago
Burklin Elektronik
Datasheet8 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages9 years ago
Datasheet8 pages9 years ago
Datasheet3 pages20 years ago
iiiC
Datasheet16 pages11 years ago

Inventory History

3 month trend:
-21.34%

Engineering Resources

View Evaluation kits and Reference designs for Crydom HD4875.

Related Parts

Descriptions

Descriptions of Crydom HD4875 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 75A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC
Solid state relay, 3-32 VDC, zero voltage switching, 75 A, PCB mounting, HD4875
Relay Solid State; 32V DC Control; SPST-NO; 530V AC 75A Load
HD48 Series 75 A 530 V Zero Cross DC Control Solid State Relay Panel Mount
Relay SSR 12mA 32V DC-IN 75A 530V AC-OUT 4-Pin
Solid State Relay, 75A, 4-32Vdc, Panel; Contact Configuration:-; Load Current:75A; Operating Voltage Max:530Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom HD4875
SSR, PANEL MOUNT, 530VAC, 32VDC, 75A; Contact Configuration: SPST-NO; Load Current: 75A; Operating Voltage Max: 530Vrms; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 48Vrms; Control Voltage Min: 4VDC; Control Voltage Max: 32VDC; Product Range: -; SVHC: No SVHC (12-Jan-2017); Blocking voltage: 1200V; Control Voltage DC Max: 32VDC; Control Voltage DC Min: 3VDC; Control Voltage Range: 3V DC to 32V DC; Control Voltage Type: DC; Isolation Voltage: 4kV; Operating Voltage Range: 48Vrms to 530Vrms; Output Type: SCR; Single Cycle Surge Current: 1000A

Manufacturer Aliases

Crydom has several brands around the world that distributors may use as alternate names. Crydom may also be known as the following names:

  • CRYDOM INC
  • Crydom Co
  • Sensata-Crydom
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • Crydom / Sensata Technologies
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD4875.

Technical Specifications

Physical
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Current Rating75 A
Input Current2 mA
Isolation Voltage4 kV
Load Current75 A
Max Operating Temperature80 °C
Max Output Current75 A
Max Output Voltage530 V
Min Operating Temperature-40 °C
Operating Supply Voltage530 V
Output Current75 A
Output Voltage530 V
Relay TypeRelay
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)530 V
Dimensions
Depth45.7 mm
Height23 mm
Length58.4 mm
Thickness19.8 mm
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Crydom HD4875.

TME
Datasheet5 pages12 years ago
Datasheet7 pages3 years ago
Electro Sonic
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages12 years ago
element14 APAC
Datasheet8 pages7 years ago
Newark
Datasheet3 pages20 years ago
Master Electronics
Datasheet7 pages6 years ago
Datasheet9 pages5 years ago
Farnell
Datasheet8 pages10 years ago
Datasheet1 page13 years ago
Datasheet5 pages13 years ago
TodayComponents
Datasheet5 pages15 years ago
Sager Electronics
Datasheet8 pages3 years ago
Datasheet8 pages3 years ago
Burklin Elektronik
Datasheet8 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages9 years ago
Datasheet8 pages9 years ago
Datasheet3 pages20 years ago
iiiC
Datasheet16 pages11 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant