Texas Instruments HD3SS460RHRR

High Speed/Low Speed 4x6 Channels USB Type-C Alternate Mode MUX 3.3V T/R 28-Pin WQFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins28
Technical
-3db Bandwidth5.4 GHz
Bandwidth5.4 GHz
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Resistance14 Ω
Schedule B8542390000
Supply TypeSingle
Dimensions
Height800 µm
Length5.5 mm
Thickness750 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS460RHRR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet30 pages9 years ago
Datasheet27 pages9 years ago
Datasheet11 pages9 years ago
Technical Drawing2 pages14 years ago
LCSC
Datasheet39 pages1 year ago
SHENGYU ELECTRONICS
Datasheet39 pages1 year ago
Arrow.cn
Datasheet38 pages7 years ago

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 1.116
$ 1.399
$ 1.399
Stock
827,769
986,632
986,632
Authorized Distributors
5
4
4
Case/Package
-
-
-
Number of Pins
28
28
28
Interface
-
-
-
Number of Ports
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments HD3SS460RHRR provided by its distributors.

High Speed/Low Speed 4x6 Channels USB Type-C Alternate Mode MUX 3.3V T/R 28-Pin WQFN EP
4x6-channel USB Type-C™ Alternate Mode mux/demux 28-WQFN 0 to 70
USB Passive SW Quad 2.97V to 3.63V 28-Pin WQFN T/R
14Ω 1 WQFN-28-EP(3.6x5.6) Analog Switches / Multiplexers ROHS
Single-Ended Multiplexer, 1 Func, 4 Channel, PQCC28
HD3SS460 USB TYPE-C ALTERNATE MO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins28
Technical
-3db Bandwidth5.4 GHz
Bandwidth5.4 GHz
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Resistance14 Ω
Schedule B8542390000
Supply TypeSingle
Dimensions
Height800 µm
Length5.5 mm
Thickness750 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS460RHRR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet30 pages9 years ago
Datasheet27 pages9 years ago
Datasheet11 pages9 years ago
Technical Drawing2 pages14 years ago
LCSC
Datasheet39 pages1 year ago
SHENGYU ELECTRONICS
Datasheet39 pages1 year ago
Arrow.cn
Datasheet38 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago