Texas Instruments HD3SS212ZQER

5.4-Gbps DisplayPort 1.2 2-to-1 differential switch 48-BGA MICROSTAR JUNIOR -40 to 85
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Number of Pins48
Technical
Ambient Temperature Range High105 °C
Bandwidth2.7 GHz
Frequency2.7 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2.5 mA
Operating Supply Current2.5 mA
PackagingDigi-Reel®
Propagation Delay200 ps
Resistance10 Ω
Supply TypeSingle
Dimensions
Height1 mm
Length5 mm
Thickness740 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS212ZQER.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet11 pages12 years ago
Datasheet10 pages12 years ago
Upverter
Datasheet26 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.39
$ 3.18
$ 3.18
Stock
204,601
128,333
128,333
Authorized Distributors
1
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments HD3SS212ZQER.

Related Parts

Descriptions

Descriptions of Texas Instruments HD3SS212ZQER provided by its distributors.

5.4-Gbps DisplayPort 1.2 2-to-1 differential switch 48-BGA MICROSTAR JUNIOR -40 to 85
Video Switch IC 1 Channel 48-BGA Microstar Junior (5x5)
BGA-48(5x5) Analog Switches / Multiplexers ROHS
Passive Switch 48-Pin BGA MICROSTAR JUNIOR T/R
IC DISPLYPRT 2:1 DIFF SW 48BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Number of Pins48
Technical
Ambient Temperature Range High105 °C
Bandwidth2.7 GHz
Frequency2.7 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2.5 mA
Operating Supply Current2.5 mA
PackagingDigi-Reel®
Propagation Delay200 ps
Resistance10 Ω
Supply TypeSingle
Dimensions
Height1 mm
Length5 mm
Thickness740 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS212ZQER.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet11 pages12 years ago
Datasheet10 pages12 years ago
Upverter
Datasheet26 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago