SL Power HD12-6.8-A+G

AC/DC Power Supply Single-OUT 12V 6.8A Case D

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HD12-6.8-A+G 0 ··
USD
117.15 115.59 109.73 109.73 109.73
Master Electronics
HD1268A+G 35 ··
USD
108.36 108.36 108.36 108.36 108.36
Sager Electronics
HD12-6.8-A+G 0 ··
USD
136.22 125.48 119.20 119.20 119.20

Descriptions

AC/DC Power Supply Single-OUT 12V 6.8A Case D
Avnet
AC/DC POWER SUPPLY SINGLE-OUT 12V 6.8A CASE D
Sager Electronics

Technical Specifications

Output Voltage 12 V
RoHS Compliant
Number of Outputs 1
Weight 3.401943 kg
Size-Width 123.95 mm
Lead-Free Status Lead Free
Size-Length 228.6 mm
Size-Height 69.85 mm

Documents

Allied Electronics
Datasheet 4 pages 7 years ago
Onlinecomponents.com
Datasheet 7 pages 6 years ago

Images

Alternate Names

SL Power Electronics HD12-6.8-A+G
SL Power Electronics Manufacture of Condor/Ault Brands HD12-6.8-A+G
SL POWER / CONDOR&AULT HD12-6.8-A+G
SL POWER ELECTRONICS INC- AULT HD12-6.8-A+G
SL POWER AULT HD12-6.8-A+G
SL POWER ELECTRONICS INC- CONDOR HD12-6.8-A+G

Search for other parts like HD12 »