Diodes Inc. HD06-T

Diode Rectifier Bridge Single 600 Volt 0.8A 4-Pin Mini-DIP Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Average Rectified Current800 mA
Breakdown Voltage600 V
Capacitance10 pF
Current Rating800 mA
Element ConfigurationSingle
Forward Current800 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current800 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Reverse Voltage (DC)420 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)600 V
Dimensions
Height2.7 mm
Length4.9 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. HD06-T.

RS (Formerly Allied Electronics)
Datasheet4 pages13 years ago
Future Electronics
Datasheet5 pages2 years ago
Datasheet5 pages5 years ago
element14 APAC
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Mouser
Datasheet3 pages17 years ago
iiiC
Datasheet4 pages13 years ago
Jameco
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-38.47%

Alternate Parts

Price @ 1000
$ 0.144
$ 0.174
$ 0.062
$ 0.126
Stock
3,260,121
7,315,119
1,964,156
323,004
Authorized Distributors
11
11
6
5
Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
SMD/SMT
SOIC
SMD/SMT
-
Forward Voltage
1 V
1 V
1 V
-
Reverse Voltage (DC)
420 V
-
-
-
Average Rectified Current
800 mA
500 mA
-
-
Max Reverse Leakage Current
-
5 µA
5 µA
-
Reverse Recovery Time
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. HD06-T.

Related Parts

Descriptions

Descriptions of Diodes Inc. HD06-T provided by its distributors.

Diode Rectifier Bridge Single 600 Volt 0.8A 4-Pin Mini-DIP Surface Mount
Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon
Bridge Rectifier 600V 0.8A MiniDIP SMD4 | Diodes Inc HD06-T
BRIDGE RECTIFIER, 600V, 0.8A, MINIDIP; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 800mA; Bridge Rectifier Case Style: SMD; Forward Voltage VF Max: 1V; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: HD06 Series; SVHC: Lead (15-Jan-2019); Diode Case Style: MiniDIP; Diode Mounting Type: SMD; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Through Hole

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD06 T
  • HD06-T.
  • HD06T

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Average Rectified Current800 mA
Breakdown Voltage600 V
Capacitance10 pF
Current Rating800 mA
Element ConfigurationSingle
Forward Current800 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current800 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Reverse Voltage (DC)420 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)600 V
Dimensions
Height2.7 mm
Length4.9 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. HD06-T.

RS (Formerly Allied Electronics)
Datasheet4 pages13 years ago
Future Electronics
Datasheet5 pages2 years ago
Datasheet5 pages5 years ago
element14 APAC
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Mouser
Datasheet3 pages17 years ago
iiiC
Datasheet4 pages13 years ago
Jameco
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant