Sensortechnics HCX001A6V

PRESSURE SENSOR, ABS, 0-1BAR; Pressure, Max:1bar; Voltage, Supply DC Max:15V; Pressure Port Type:Tube; Pressure Measurem...


Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Descriptions

PRESSURE SENSOR, ABS, 0-1BAR; Interface Type:PCB Mount; Operating Pressure Range:0bar to 1bar; Sensor Output1:Voltage; Hysteresis:0.5%; External Depth:39.6mm; Voltage Rating:15V; Port Style:Tube; Pressure Measurement Type:Absolute; SVHC:No SVHC (20-Jun-2011); Depth:39mm; External Length / Height:13mm; External Width:35mm; Linearity:0.5%; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output:Voltage; Output Voltage:4.5V; Output Voltage Max:4.5V; Output Voltage Min:0.5V; Pressure Max:1bar; Pressure Sensor Type:Transducer; Pressure Type:Absolute; Series:HCX; Stability:0.20%; Supply Voltage DC Max:15V; Supply Voltage Max:15V; Supply Voltage Min:4.8V
element14 APAC
PRESSURE SENSOR, ABS, 0-1BAR; Pressure, Max:1bar; Voltage, Supply DC Max:15V; Pressure Port Type:Tube; Pressure Measurement Type:Absolute; Pressure Sensor Type:Transducer; External Depth:39mm; External Length / Height:13mm; Hysteresis:0.5%; Linearity:0.5%; Pressure Range, Operating:0 to 1bar Absolute; Series:HCX; Stability:0.20%; Temp, Op. Max:70°C; Temp, Op. Min:-10°C; Voltage, Output:4.5V; Voltage, Output Max:4.5V; Voltage, Output Min:0.5V; Voltage, Supply Max:15V; Voltage, Supply Min:4.8V; Width, External:35mm
Farnell

Technical Specifications

Output Voltage 4.5 V
Voltage Rating (DC) 15 V

Documents

Farnell
Datasheet 4 pages 9 years ago
Datasheet 4 pages 12 years ago

Images

Alternate Names

FIRST SENSOR / SENSORTECHNICS HCX001A6V

Search for other parts like HCX001 »