Microchip HCS200-I/SN

Hopping Encoder 5V/9V/12V 8-Pin SOIC N Tube / IC CODE HOPP ENCODER 7FUNC 8SOIC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage13 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Number of Bits32
Operating Supply Current800 µA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip HCS200-I/SN.

Electro Sonic
Datasheet34 pages12 years ago
TME
Datasheet28 pages22 years ago
iiiC
Datasheet2 pages22 years ago

Inventory History

3 month trend:
+3.64%

Alternate Parts

Price @ 1000
$ 1.35
$ 1.24
$ 1.24
Stock
372,113
154,075
154,075
Authorized Distributors
10
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
13 V
13 V
13 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip HCS200-I/SN.

Related Parts

Descriptions

Descriptions of Microchip HCS200-I/SN provided by its distributors.

Hopping Encoder 5V/9V/12V 8-Pin SOIC N Tube / IC CODE HOPP ENCODER 7FUNC 8SOIC
Code Hopping Encoder 3.5- 13V8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. HCS200-I/SN
Ic, Code Hopping Encoder, 8-Soic; Ic Function:Encoder; Supply Voltage Min:3.5V; Supply Voltage Max:13V; Ic Package Type:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Microchip HCS200-I/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS200-ISN
  • HCS200I/SN
  • HCS200ISN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage13 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Number of Bits32
Operating Supply Current800 µA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip HCS200-I/SN.

Electro Sonic
Datasheet34 pages12 years ago
TME
Datasheet28 pages22 years ago
iiiC
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements