onsemi HCPL2731

8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Weight819 mg
Technical
Current Transfer Ratio3500 %
Data Rate100 kbps
Fall Time35 µs
Forward Current20 mA
Forward Voltage1.3 V
Input Current1.6 mA
Isolation Voltage2.5 kV
Max Collector Current60 mA
Max Input Current20 mA
Max Operating Temperature85 °C
Max Output Voltage18 V
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current60 mA
Output Current per Channel60 mA
Output Voltage18 V
PackagingBulk
Power Dissipation100 mW
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Rise Time20 µs
Schedule B8541408000
Voltage Rating (DC)400 mV
Dimensions
Height3.04 mm
Length9.91 mm
Width6.86 mm

Documents

Download datasheets and manufacturer documentation for onsemi HCPL2731.

Farnell
Datasheet17 pages6 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet15 pages18 years ago
Fairchild Semiconductor
Datasheet15 pages15 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Mouser
Datasheet15 pages17 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet17 pages6 years ago
TME
Datasheet12 pages13 years ago
iiiC
Datasheet15 pages15 years ago
DigiKey
Datasheet15 pages17 years ago
Jameco
Datasheet16 pages17 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.30%

Engineering Resources

View Evaluation kits and Reference designs for onsemi HCPL2731.

Related Parts

Descriptions

Descriptions of onsemi HCPL2731 provided by its distributors.

8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler
Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP Black Bulk
DIP8 Through Hole Dual Channel 18 V 2500 Vrms Darlington Output Optocoupler
Optocoupler DC Input 2 Channel DARL W/Base DC Output 8-Pin Plastic Dip Black Bulk
Transistor Output Optocoupler, 2-Element, 3000V Isolation
OPTOCOUPLER, DUAL, DARLINGTON O/P; No. of Channels: 2 Channel; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Forward Current If Max: 40mA; Isolation Voltage: 2.5k; Available until stocks are exhausted Alternative available
Channels = 2 / Isolation Voltage kV = 2.5 / Operating Temperature Max. °C = 85 / Current Transfer Ratio (CTR) Min. % = 500 / Operating Temperature Min. °C = -40 / Power Dissipation (Pd) mW = 100 / Forward Voltage (Vf) Max. V = 1.75 / Output Type = Photodarlington / Forward Current (If) Max. mA = 20 / Package Type = DIP-8 / Reverse Voltage (Vr) V = 5
The 6N138/9 and HCPL-2730/HCPL-2731 octocouplers consist of an AlGaAs LED optically coupled to a high gain split darlington photodetector. The split darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocoupler. In the dual channel devices, HCPL-2730/HCPL2731, an integrated emitter-base resistor provides superior stability over temperature.The combination of a very low input current of 0.5 mA and a high current transfer ratio of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements. An internal noise shield provides exceptional common mode rejection of 10kV/us.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2731
  • HCPL2731.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Weight819 mg
Technical
Current Transfer Ratio3500 %
Data Rate100 kbps
Fall Time35 µs
Forward Current20 mA
Forward Voltage1.3 V
Input Current1.6 mA
Isolation Voltage2.5 kV
Max Collector Current60 mA
Max Input Current20 mA
Max Operating Temperature85 °C
Max Output Voltage18 V
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current60 mA
Output Current per Channel60 mA
Output Voltage18 V
PackagingBulk
Power Dissipation100 mW
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Rise Time20 µs
Schedule B8541408000
Voltage Rating (DC)400 mV
Dimensions
Height3.04 mm
Length9.91 mm
Width6.86 mm

Documents

Download datasheets and manufacturer documentation for onsemi HCPL2731.

Farnell
Datasheet17 pages6 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet15 pages18 years ago
Fairchild Semiconductor
Datasheet15 pages15 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Mouser
Datasheet15 pages17 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet17 pages6 years ago
TME
Datasheet12 pages13 years ago
iiiC
Datasheet15 pages15 years ago
DigiKey
Datasheet15 pages17 years ago
Jameco
Datasheet16 pages17 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago