Avago HCPL-817-W6DE

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HCPL-817-W6DE 0 ··
USD
0.130
Mouser
630-HCPL-817-W6DE 2,433 Buy Now »
USD
0.530 0.348 0.230 0.171 0.144
Digi-Key
HCPL-817-W6DE-ND 0 ··
USD
Avnet Europe
HCPL-817-W6DE 24,400 Buy Now »
EUR
Avnet Asia
HCPL-817-W6DE 25,000 Buy Now »
USD
0.250 0.125 0.125
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
GreenTree Electronics
HCPL-817-W6DE 8,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HCPL-817-W6DE Contact ··

Descriptions

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
Avnet
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
Avnet Asia
OptoCouplers & OptoIsolators 5000 Vrms, 50mA
Mouser
OPTOISOLATOR 5KV TRANSISTOR 4DIP
Digi-Key

Technical Specifications

Output Voltage 70 V 35 V (max)
Forward Voltage 1.2 V
Number of Channels 1
Rise Time 4 µs
Case / Package / Footprint DIP
RoHS Compliant
Number of Circuits 1
Input Current 50 mA
Number of Pins 4
Input Voltage (DC) 1.2 V
Lead-Free Status Lead Free
Isolation Voltage 5 kV

Documents

Newark
Datasheet 7 pages 6 years ago
Datasheet 6 pages 12 years ago
iiiC
Datasheet 7 pages 6 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCPL-817-W6DE
AVA HCPL-817-W6DE
AVG HCPL-817-W6DE
AVANTEK HCPL-817-W6DE
AVAGO TECH HCPL-817-W6DE
AVASEM HCPL-817-W6DE
HEWLETT HCPL-817-W6DE
AVAGO TECHNOLOGIES US INC HCPL-817-W6DE
AGA HCPL-817-W6DE
AVAG HCPL-817-W6DE
DDI HCPL-817-W6DE
AVGO HCPL-817-W6DE
AGILENT TECHNOLOGIES INC HCPL-817-W6DE
AVAGO TECHNO HCPL-817-W6DE
AVAGO TECHNOLOG HCPL-817-W6DE
AVAGO TECHNOLOGIES INC HCPL-817-W6DE
AGLIENT HCPL-817-W6DE
AVANTEK SYSTEMS HCPL-817-W6DE
Avantek Inc HCPL-817-W6DE
Avago Technology HCPL-817-W6DE
AVAGO TECHNOLOGIES US INC (VA) HCPL-817-W6DE
AVAGO/AGILENT HCPL-817-W6DE
AVAGO ROHS HCPL-817-W6DE
AVAGO TECHNOLOGIES SPECIAL HCPL-817-W6DE
Avago/Agilent/HP HCPL-817-W6DE
Avago Technologies US Inc. HCPL-817-W6DE

Search for other parts like HCPL-817 »