Avago HCPL-817-W60E

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
HCPL-817-W60E-ND 0 ··
USD
Avnet
HCPL-817-W60E 0 ··
USD
0.130
element14 APAC
1244576 0 ··
INR
20.00 19.30 18.00 16.67 16.67
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HCPL-817-W60E Contact ··

Descriptions

OPTOISOLATOR 5KV TRANSISTOR 4DIP
Digi-Key
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
Avnet
OPTOCOUPLER, TRANSISTOR O/P, VDE; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:4; SVHC:No SVHC (15-Dec-2010); Approval Bodies:IE/EN/DIN, CSA; Current If CTR:5mA; Current Transfer Ratio Max:100%; Current Transfer Ratio Min:50%; Fall Time tf:3000ns; Operating Temperature Range:-30°C to +100°C; Output Type:Phototransistor; Rise Time:4000ns
element14 APAC

Technical Specifications

Output Voltage 70 V
Number of Pins 4
Lead-Free Status Lead Free
Isolation Voltage 5 kV
RoHS Compliant
Input Current 20 mA
Number of Channels 1
Input Voltage (DC) 1.2 V
Rise Time 4 µs
Case / Package / Footprint DIP
Number of Circuits 1
Forward Voltage 1.2 V

Documents

Newark
Datasheet 6 pages 12 years ago
iiiC
Datasheet 7 pages 7 years ago

Alternate Names

AVAGO TECHNOLOGIES HCPL-817-W60E
AVA HCPL-817-W60E
AVG HCPL-817-W60E
AVANTEK HCPL-817-W60E
AVAGO TECH HCPL-817-W60E
AVASEM HCPL-817-W60E
HEWLETT HCPL-817-W60E
AVAGO TECHNOLOGIES US INC HCPL-817-W60E
AGA HCPL-817-W60E
AVAG HCPL-817-W60E
DDI HCPL-817-W60E
AVGO HCPL-817-W60E
AGILENT TECHNOLOGIES INC HCPL-817-W60E
AVAGO TECHNO HCPL-817-W60E
AVAGO TECHNOLOG HCPL-817-W60E
AVAGO TECHNOLOGIES INC HCPL-817-W60E
AGLIENT HCPL-817-W60E
AVANTEK SYSTEMS HCPL-817-W60E
Avantek Inc HCPL-817-W60E
Avago Technology HCPL-817-W60E
AVAGO TECHNOLOGIES US INC (VA) HCPL-817-W60E
AVAGO/AGILENT HCPL-817-W60E
AVAGO ROHS HCPL-817-W60E
AVAGO TECHNOLOGIES SPECIAL HCPL-817-W60E
Avago/Agilent/HP HCPL-817-W60E
Avago Technologies US Inc. HCPL-817-W60E

Search for other parts like HCPL-817 »