Broadcom HCPL-7851#300

Non-RoHS Compliant EAR99 HCPL-7851 Bulk op amp amplifier circuit 9.655mm 570nA 600muV 100MHz

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth100 kHz
Bandwidth100 kHz
Common Mode Rejection Ratio69 dB
Forward Current15.5 mA
Input Bias Current570 nA
Input Offset Voltage (Vos)600 µV
Max Operating Temperature125 °C
Max Power Dissipation3 W
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current10.7 mA
Number of Channels1
Number of Circuits1
Operating Supply Current10.7 mA
Output Current per Channel11 mA
PackagingCut Tape
Propagation Delay11 µs
Turn-On Delay Time11 µs

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7851#300.

SHENGYU ELECTRONICS
Datasheet16 pages11 years ago
Newark
Datasheet16 pages11 years ago
Avago
Datasheet16 pages11 years ago
Datasheet16 pages16 years ago

Alternate Parts

Price @ 1000
$ 176.05
$ 145.84
$ 145.84
Stock
14,944
29,745
29,745
Authorized Distributors
3
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
-
-
-
Current Transfer Ratio
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
-
-
-
Forward Current
15.5 mA
15.5 mA
15.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HCPL-7851#300.

Related Parts

Descriptions

Descriptions of Broadcom HCPL-7851#300 provided by its distributors.

Non-RoHS Compliant EAR99 HCPL-7851 Bulk op amp amplifier circuit 9.655mm 570nA 600muV 100MHz
OptoCouplers & OptoIsolators 100kHz, 1500Vdc Hermetically sealed
OptoCoupler 1-CH 8-Pin CDIP SMD
Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDSO8
OPTOCOUPLER, AMPLIFIER, 100KHZ, SMD
OPTOCOUPLER AMP 100KHZ 8SMD GW
Hermetically Sealed Analog Isolation Amplifier
IC OPAMP ISOLATION 1 CIRC 8DIPGW

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth100 kHz
Bandwidth100 kHz
Common Mode Rejection Ratio69 dB
Forward Current15.5 mA
Input Bias Current570 nA
Input Offset Voltage (Vos)600 µV
Max Operating Temperature125 °C
Max Power Dissipation3 W
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current10.7 mA
Number of Channels1
Number of Circuits1
Operating Supply Current10.7 mA
Output Current per Channel11 mA
PackagingCut Tape
Propagation Delay11 µs
Turn-On Delay Time11 µs

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7851#300.

SHENGYU ELECTRONICS
Datasheet16 pages11 years ago
Newark
Datasheet16 pages11 years ago
Avago
Datasheet16 pages11 years ago
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant