Broadcom HCPL-7840-000E

OptoCoupler 1-CH 5V 8-Pin PDIP Tube / IC OPAMP ISOLATION 100KHZ 8DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package8-DIP
MountThrough Hole
Number of Pins8
Technical
-3db Bandwidth100 kHz
Ambient Temperature Range High85 °C
Bandwidth100 kHz
Common Mode Rejection Ratio76.1 dB
Input Bias Current500 nA
Input Current15.5 mA
Input Offset Voltage (Vos)300 µV
Isolation Voltage3.75 kV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10.86 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Current10.86 mA
Operating Supply Voltage5 V
Output Current per Channel11.56 mA
Output Voltage6 V
Rise Time2.96 µs
Dimensions
Height4.7 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7840-000E.

SHENGYU ELECTRONICS
Datasheet19 pages11 years ago
Newark
Datasheet19 pages11 years ago
Datasheet19 pages12 years ago
element14 APAC
Datasheet19 pages15 years ago
DigiKey
Datasheet19 pages19 years ago
iiiC
Datasheet19 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages15 years ago
Farnell
Datasheet19 pages20 years ago
SOS electronic
Datasheet19 pages24 years ago

Inventory History

3 month trend:
-75.04%

Alternate Parts

Price @ 1000
$ 3.905
$ 5.663
$ 3.895
Stock
781,721
438,275
36,009
Authorized Distributors
8
3
3
Case/Package
8-DIP
PDIP
DIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
76.1 dB
76.1 dB
76.1 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
10.86 mA
10.86 mA
10.86 mA

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HCPL-7840-000E.

Related Parts

Descriptions

Descriptions of Broadcom HCPL-7840-000E provided by its distributors.

OptoCoupler 1-CH 5V 8-Pin PDIP Tube / IC OPAMP ISOLATION 100KHZ 8DIP
Isolation Amplifier, 15 kV/uS, 100 kHz BW, PDIP-8, RoHS
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Analog; Input Current Max:5µA; Output Voltage Max:3.8V; Package/Case:8-DIP; Bandwidth:100kHz; Common Mode Ratio (CMR):15000; Forward Current:5µA ;RoHS Compliant: Yes
ISOLATION AMPLIFIER, ANALOG; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Analogue; Input Current:15.5mA; Output Voltage:3.8V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL, CSA, IEC / EN / DIN EN 60747-5-2; Bandwidth:100kHz; CMR:15kV/µs; External Depth:6.35mm; External Length / Height:3.56mm; External Width:9.65mm; Nom Voltage Vol:5.5V; Operating Temperature Range:-40°C to +100°C; Output Type:Analogue; Output Voltage Max:6V; Peak Forward Current:16mA; Supply Voltage:4.5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-7840-000E.
  • HCPL7840-000E
  • HCPL7840000E

Technical Specifications

Physical
Case/Package8-DIP
MountThrough Hole
Number of Pins8
Technical
-3db Bandwidth100 kHz
Ambient Temperature Range High85 °C
Bandwidth100 kHz
Common Mode Rejection Ratio76.1 dB
Input Bias Current500 nA
Input Current15.5 mA
Input Offset Voltage (Vos)300 µV
Isolation Voltage3.75 kV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10.86 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Current10.86 mA
Operating Supply Voltage5 V
Output Current per Channel11.56 mA
Output Voltage6 V
Rise Time2.96 µs
Dimensions
Height4.7 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7840-000E.

SHENGYU ELECTRONICS
Datasheet19 pages11 years ago
Newark
Datasheet19 pages11 years ago
Datasheet19 pages12 years ago
element14 APAC
Datasheet19 pages15 years ago
DigiKey
Datasheet19 pages19 years ago
iiiC
Datasheet19 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages15 years ago
Farnell
Datasheet19 pages20 years ago
SOS electronic
Datasheet19 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant