Broadcom HCPL-5430#300

Optocoupler Logic-Out Three State DC-IN 2-CH 8-Pin CDIP SMD
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Data Rate40 Mbps
DirectionUnidirectional
Fall Time10 ns
Forward Current10 mA
Forward Voltage1.35 V
Isolation Voltage1.5 kV
Max Operating Temperature125 °C
Max Output Current25 mA
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Output Current25 mA
Output Current per Channel25 mA
PackagingCut Tape
Power Dissipation200 mW
Propagation Delay60 ns
Reverse Breakdown Voltage3 V
Rise Time15 ns
Turn-On Delay Time60 ns

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-5430#300.

Arrow Electronics
Datasheet12 pages11 years ago
Avago
Datasheet16 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages16 years ago
Newark
Datasheet12 pages11 years ago

Alternate Parts

Price @ 1000
$ 118.25
$ 184.928
$ 184.928
Stock
6,230
4,291
4,291
Authorized Distributors
1
1
1
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
1.5 kV
-
-
Current Transfer Ratio
-
-
-
Rise Time
15 ns
15 ns
15 ns
Fall Time
10 ns
10 ns
10 ns
Output Voltage
-
-
-
Output Current
25 mA
25 mA
25 mA
Forward Voltage
1.35 V
1.35 V
1.35 V
Forward Current
10 mA
10 mA
10 mA

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HCPL-5430#300.

Related Parts

Descriptions

Descriptions of Broadcom HCPL-5430#300 provided by its distributors.

Optocoupler Logic-Out Three State DC-IN 2-CH 8-Pin CDIP SMD
OptoCouplers & OptoIsolators 20MBd, 1500Vdc Hermetically sealed
OPTOCOUPLER, DIGITAL, 1.5KV, SMD-8
OPTOCOUPLER 2CH 40MBS 8-SMD GW
OPTOISO 1.5KV PUSH PULL 8DIP GW

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Data Rate40 Mbps
DirectionUnidirectional
Fall Time10 ns
Forward Current10 mA
Forward Voltage1.35 V
Isolation Voltage1.5 kV
Max Operating Temperature125 °C
Max Output Current25 mA
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Output Current25 mA
Output Current per Channel25 mA
PackagingCut Tape
Power Dissipation200 mW
Propagation Delay60 ns
Reverse Breakdown Voltage3 V
Rise Time15 ns
Turn-On Delay Time60 ns

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-5430#300.

Arrow Electronics
Datasheet12 pages11 years ago
Avago
Datasheet16 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages16 years ago
Newark
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Lead FreeExempt
Radiation HardeningYes
RoHSCompliant