Broadcom HCPL-4503-360E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current Transfer Ratio50 %
Data Rate1 Mbps
Forward Current25 mA
Forward Voltage1.7 V
Input Current16 mA
Isolation Voltage3.75 kV
Max Collector Current8 mA
Max Input Current25 mA
Max Operating Temperature100 °C
Max Output Voltage20 V
Max Power Dissipation100 mW
Min Operating Temperature0 °C
Number of Channels1
Number of Elements1
Output Current per Channel8 mA
Output Voltage20 V
Power Dissipation100 mW
Reverse Breakdown Voltage5 V

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-4503-360E.

X-ON
Datasheet16 pages10 years ago
Verical
Datasheet17 pages14 years ago
Newark
Datasheet16 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HCPL-4503-360E.

Related Parts

Descriptions

Descriptions of Broadcom HCPL-4503-360E provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:16mA; Output Voltage Max:20V; Package/Case:8-SOIC; CTR Max:50%; CTR Min:15%; Common Mode Ratio:15000 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL4503360E

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current Transfer Ratio50 %
Data Rate1 Mbps
Forward Current25 mA
Forward Voltage1.7 V
Input Current16 mA
Isolation Voltage3.75 kV
Max Collector Current8 mA
Max Input Current25 mA
Max Operating Temperature100 °C
Max Output Voltage20 V
Max Power Dissipation100 mW
Min Operating Temperature0 °C
Number of Channels1
Number of Elements1
Output Current per Channel8 mA
Output Voltage20 V
Power Dissipation100 mW
Reverse Breakdown Voltage5 V

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-4503-360E.

X-ON
Datasheet16 pages10 years ago
Verical
Datasheet17 pages14 years ago
Newark
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant