Avago HCPL-4503-000E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HCPL-4503-000E 5,092 Buy Now »
USD
1.01 1.000 0.949 0.949 0.949
Digi-Key
516-1548-5-ND 2,202 Buy Now »
USD
2.81 2.49 1.60 1.10 1.04
Newark
88H7832 3,513 Buy Now »
USD
3.00 2.09 1.60 1.19 0.977
Mouser
630-HCPL-4503-000E 2,430 Buy Now »
USD
2.60 1.84 1.44 1.10 1.000
Farnell
9994785 5,612 Buy Now »
GBP
1.29 1.29 1.06 0.766 0.698
element14 APAC
9994785 5,802 Buy Now »
SGD
4.07 2.88 2.26 1.73 1.51
Distrelec
HCPL-4503-000E 225 Buy Now »
EUR
1.70 1.70 1.39 1.08 1.08
RS Components
5473712 4,930 Buy Now »
GBP
1.88 1.46 1.07 0.970 0.970
Avnet Europe
HCPL-4503-000E 15,200 Buy Now »
Avnet Asia
HCPL-4503-000E 3,620 Buy Now »
USD
0.350 0.350 0.350
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
HCPL4503-000E 165 ··
JieJie Electronics
HCPL-4503-000E 1,000 ··
Abacus Technologies
HCPL4503000E 97 ··
Ewing Components
HCPL-4503-000E 32,706 Send RFQ »
SIE
HCPL-4503-000E 2,230 ··
TME
HCPL-4503-000E 37 Buy Now »
USD
1.95 1.82 1.38 1.38 1.38
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
HCPL-4503-000E Contact ··
USD
1.05 0.951
Touchstone Systems
HCPL-4503-000E Contact Send RFQ »
North Star Micro
HCPL-4503-000E Contact ··
XS Micro
HCPL-4503-000E Contact ··

Descriptions

OptoCouplers & OptoIsolators 1MBd, 1Ch, 16mA
Mouser
OPTOCOUPLER, TRANSISTOR O/P
Farnell
OPTOISOLATOR 3.75KV TRANS 8-DIP
Digi-Key
OPTOCOUPLER, TRANSISTOR, 3750VRMS
Newark
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
Avnet
Opto-isolator HCPL4503 2500Vac/25mA DIP8
RS Components
Optocoupler; THT; Channels:1; Out: transistor; 2.5kV/μs; DIP8
TME
Optocoupler [Broadcom] HCPL-4503-000E Optocoupler
Distrelec
OPTOCOUPLER, TRANSISTOR O/P
element14 APAC
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
Avnet Asia

Technical Specifications

Number of Pins 8
Input Voltage (DC) 1.5 V
Lead-Free Status Lead Free
Number of Channels 1
Isolation Voltage 3.75 kV
RoHS Compliant
Forward Voltage 1.5 V
REACH SVHC Compliance No SVHC
Output Voltage 15 V
Mounting Type Through Hole
Data Rate 1 Mbps
Packaging Tube
Case / Package / Footprint DIP
Number of Circuits 1
Input Current 16 mA

Documents

Newark
Datasheet 16 pages 11 years ago
element14
Datasheet 16 pages 7 years ago
TME
Datasheet 16 pages 2 years ago
Datasheet 16 pages 12 years ago
Jameco
Datasheet 17 pages 11 years ago
iiiC
Datasheet 16 pages 7 years ago
Verical
Datasheet 17 pages 6 years ago
Future Electronics
Datasheet 16 pages 8 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCPL-4503-000E
AVA HCPL-4503-000E
AVG HCPL-4503-000E
AVANTEK HCPL-4503-000E
AVAGO TECH HCPL-4503-000E
AVASEM HCPL-4503-000E
HEWLETT HCPL-4503-000E
AVAGO TECHNOLOGIES US INC HCPL-4503-000E
AGA HCPL-4503-000E
AVAG HCPL-4503-000E
DDI HCPL-4503-000E
AVGO HCPL-4503-000E
AGILENT TECHNOLOGIES INC HCPL-4503-000E
AVAGO TECHNO HCPL-4503-000E
AVAGO TECHNOLOG HCPL-4503-000E
AVAGO TECHNOLOGIES INC HCPL-4503-000E
AGLIENT HCPL-4503-000E
AVANTEK SYSTEMS HCPL-4503-000E
Avantek Inc HCPL-4503-000E
Avago Technology HCPL-4503-000E
AVAGO TECHNOLOGIES US INC (VA) HCPL-4503-000E
AVAGO/AGILENT HCPL-4503-000E
AVAGO ROHS HCPL-4503-000E
AVAGO TECHNOLOGIES SPECIAL HCPL-4503-000E
Avago/Agilent/HP HCPL-4503-000E
Avago Technologies US Inc. HCPL-4503-000E

Search for other parts like HCPL-4503 »