Avago HCPL-3700-000E

Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HCPL-3700-000E 23,145 Buy Now »
USD
1.92 1.89 1.80 1.80 1.80
Digi-Key
516-1545-5-ND 1,566 Buy Now »
USD
4.26 3.55 2.56 1.89 1.81
Newark
88H7829 417 Buy Now »
USD
5.58 4.33 3.49 2.55 2.26
Mouser
630-HCPL-3700-000E 171 Buy Now »
USD
4.25 2.98 2.55 1.88 1.81
Farnell
9129863 470 Buy Now »
GBP
3.98 3.98 2.27 1.63 1.53
element14 APAC
9129863 613 Buy Now »
SGD
6.65 5.00 4.15 3.19 3.19
Distrelec
HCPL-3700-000E 328 Buy Now »
EUR
2.99 2.99 2.54 2.09 2.09
Avnet Asia
HCPL-3700-000E 0 ··
USD
2.09
RS Components
5474030 1,379 Buy Now »
Avnet Europe
HCPL-3700-000E 1,450 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
HCPL3700000E 1,169 ··
Abacus Technologies
HCPL3700000E 500 ··
Ewing Components
HCPL-3700-000E 7,194 Send RFQ »
SIE
HCPL-3700-000E 500 ··
TME
HCPL-3700-000E 55 Buy Now »
USD
4.45 3.64 3.26 3.26 3.26
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
HCPL-3700-000E Contact ··
USD
4.40 4.40 4.40 4.40
North Star Micro
HCPL-3700-000E Contact ··
Touchstone Systems
HCPL-3700-000E Contact ··

Descriptions

Optocoupler [Broadcom] HCPL-3700-000E Optocoupler
Distrelec
OPTOISO 3.75KV DARLINGTON 8-DIP
Digi-Key
Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
Avnet Asia
Optocoupler; THT; Channels:1; Out: transistor; DIP8; 6kV/μs
TME
OPTOCOUPLER, AC/DC-TO-LOGIC
element14 APAC
OPTOCOUPLER, AC/DC-TO-LOGIC
Farnell
A.C. OPTO-ISOLATOR.
RS Components
OPTOCOUPLER, LOGIC GATE, 3750VRMS
Newark
OPTOCOUPLER AC/DC LOGIC 8DIP - HCPL-3700-000E
iiiC
OptoCouplers & OptoIsolators AC/DC to Logic
Mouser
Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
Avnet
Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
Avnet Europe

Technical Specifications

Rise Time 20 µs
Mounting Type Through Hole
Output Current 30 mA
Case / Package / Footprint DIP
Number of Channels 1
Input Current 3.7 mA
Lead-Free Status Lead Free
Isolation Voltage 3.75 kV
Packaging Tube
REACH SVHC Compliance No SVHC
Output Voltage 20 V
RoHS Compliant
Data Rate 4 kbps
Number of Pins 8
Input Voltage (DC) 4.9 V

Documents

Farnell
Datasheet 14 pages 7 years ago
Newark
Datasheet 13 pages 12 years ago
Future Electronics
Datasheet 14 pages 9 years ago
Jameco
Datasheet 14 pages 12 years ago
iiiC
Datasheet 14 pages 7 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCPL-3700-000E
AVA HCPL-3700-000E
AVG HCPL-3700-000E
AVANTEK HCPL-3700-000E
AVAGO TECH HCPL-3700-000E
AVASEM HCPL-3700-000E
HEWLETT HCPL-3700-000E
AVAGO TECHNOLOGIES US INC HCPL-3700-000E
AGA HCPL-3700-000E
AVAG HCPL-3700-000E
DDI HCPL-3700-000E
AVGO HCPL-3700-000E
AGILENT TECHNOLOGIES INC HCPL-3700-000E
AVAGO TECHNO HCPL-3700-000E
AVAGO TECHNOLOG HCPL-3700-000E
AVAGO TECHNOLOGIES INC HCPL-3700-000E
AGLIENT HCPL-3700-000E
AVANTEK SYSTEMS HCPL-3700-000E
Avantek Inc HCPL-3700-000E
Avago Technology HCPL-3700-000E
AVAGO TECHNOLOGIES US INC (VA) HCPL-3700-000E
AVAGO/AGILENT HCPL-3700-000E
AVAGO ROHS HCPL-3700-000E
AVAGO TECHNOLOGIES SPECIAL HCPL-3700-000E
Avago/Agilent/HP HCPL-3700-000E
Avago Technologies US Inc. HCPL-3700-000E

Search for other parts like HCPL-3700 »