Broadcom HCPL-316J-000E

OptoCouplers & OptoIsolators 2.0A IGBT Gate Drive

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HCPL-316J-000E 141,492 Buy Now »
USD
3.59 3.55 3.37 3.37 3.37
Digi-Key
516-1478-5-ND 348 Buy Now »
USD
7.54 6.83 4.55 3.70 3.56
Newark
88H7827 992 Buy Now »
USD
7.75 6.01 4.85 3.54 3.13
Mouser
630-HCPL-316J-000E 1,046 Buy Now »
USD
7.11 6.61 4.47 3.68 3.68
Farnell
9994726 898 Buy Now »
GBP
4.60 4.60 2.99 2.44 2.34
element14 APAC
9994726 851 Buy Now »
SGD
11.13 10.35 7.00 5.76 5.54
Distrelec
HCPL-316J-000E 66 Buy Now »
EUR
3.37 3.37 3.14 2.95 2.95
RS Components 2
5474181 1,900 Buy Now »
GBP
5.03 4.55 3.04 2.85 2.85
9225851 180 Buy Now »
GBP
2.97 2.09 2.09
Avnet Asia
HCPL-316J-000E 450 Buy Now »
USD
3.92 2.94 2.94
Avnet Europe
HCPL-316J-000E 18,405 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
HCPL-316J-000E 0 ··
USD
1.000 1.000 1.000 1.000 1.000
EarthTron
HCPL316J-000E 1,265 ··
Abacus Technologies
HCPL-316J-000E 2,173 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
HCPL-316J-000E Contact ··
USD
6.65 6.65 6.65 6.65
Touchstone Systems
HCPL-316J-000E Contact Send RFQ »
North Star Micro
HCPL-316J-000E Contact ··
XS Micro
HCPL-316J-000E Contact ··

Descriptions

OPTO-ISOLATOR HCPL-316J
RS Components
OPTOCOUPLER, GATE DRIVE, 3750VRMS
Newark
Optocoupler Logic-Out 2-CH 16-Pin SOIC
Avnet
OptoCouplers & OptoIsolators 2.0A IGBT Gate Drive
Mouser
OPTOCOUPLER, 2.5A, GATE DRIVE, 3.75KKV
Farnell
OPTOISO 5KV 2CH GATE DRIVER 16SO
Digi-Key
Optocoupler [Broadcom] HCPL-316J-000E Optocoupler
Distrelec
Optocoupler Logic-Out 2-CH 16-Pin SOIC
Avnet Asia
OPTOCOUPLER, 2.5A, GATE DRIVE, 3.75KKV
element14 APAC
OPTOCOUPLER GATE DRV 2A 16-SOIC - HCPL-316J-000E
iiiC

Technical Specifications

RoHS Compliant
Input Voltage (DC) 5.5 V (max)
Number of Circuits 1
Rise Time 500 ns
REACH SVHC Compliance No SVHC
Isolation Voltage 3.75 kV
Case / Package / Footprint SOIC
Input Current 22 mA
Output Voltage 30 V
Number of Channels 2
Number of Pins 16
Packaging Tube
Mounting Type Surface Mount
Lead-Free Status Lead Free

Documents

Verical
Datasheet 33 pages 5 years ago
TME
Datasheet 32 pages 2 years ago
Datasheet 32 pages 16 years ago
Farnell
Datasheet 33 pages 5 years ago
Datasheet 33 pages 7 years ago
Datasheet 34 pages 11 years ago
Mouser
Datasheet 33 pages 9 years ago
iiiC
Datasheet 33 pages 5 years ago
Digi-Key
Datasheet 33 pages 12 years ago
Jameco
Datasheet 35 pages 9 years ago
Future Electronics
Datasheet 33 pages 8 years ago
Onlinecomponents.com
Datasheet 33 pages 5 years ago

Images

Alternate Names

BCM HCPL-316J-000E
BRO HCPL-316J-000E
BROAD HCPL-316J-000E
BRDCOM HCPL-316J-000E
BROADCOM CORP HCPL-316J-000E
BROADC HCPL-316J-000E
BROADCOM CORPORATION HCPL-316J-000E
BRD HCPL-316J-000E
BROADCM HCPL-316J-000E
BROADCOM LIMITED HCPL-316J-000E
BRCM HCPL-316J-000E
BROADCOM ELECTRONICS HCPL-316J-000E
Broadcom Asia Distribution Pt HCPL-316J-000E
BROADCOM ASIA DISTRIBUTION PTE LTD HCPL-316J-000E
BROADCOMM HCPL-316J-000E
BROADCOM ASIA HCPL-316J-000E
BROADCOMPBF HCPL-316J-000E
BROADCOM Semiconductor HCPL-316J-000E
BRDC HCPL-316J-000E

Search for other parts like HCPL-316 »