Avago HCPL-2730-000E

Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HCPL-2730-000E 741 Buy Now »
USD
1.42 1.40 1.33 1.33 1.33
Newark
97K1040 660 Buy Now »
USD
4.30 4.30 3.58 3.08 3.08
Mouser
630-HCPL-2730-000E 234 Buy Now »
USD
3.14 2.36 1.96 1.49 1.39
Digi-Key
516-1542-5-ND 0 ··
USD
1.34
Farnell
9994840 660 Buy Now »
GBP
2.70 2.70 1.70 1.13 1.06
element14 APAC
9994840 663 Buy Now »
SGD
4.92 3.70 3.07 2.36 2.36
Distrelec
HCPL-2730-000E 16 Buy Now »
EUR
1.72 1.72 1.60 1.50 1.50
RS Components 2
5473986 463 Buy Now »
GBP
2.48 1.86 1.52 1.19 1.19
9225810 100 Buy Now »
GBP
1.13 0.918 0.918
Avnet Europe
HCPL-2730-000E 3,450 Buy Now »
Avnet Asia
HCPL-2730-000E 0 ··
USD
1.57
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SIE
HCPL-2730-000E 2,125 ··
Ewing Components
HCPL-2730-000E 7,385 Send RFQ »
4 Star Electronics
HCPL-2730-000E 35 Send RFQ »
Abacus Technologies
HCPL2730000E 123 ··
TME
HCPL-2730-000E 98 Buy Now »
USD
2.32 2.13 1.74 1.74 1.74
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
HCPL-2730-000E Contact ··
USD
3.25 3.25 3.25 3.25
North Star Micro
HCPL-2730-000E Contact ··
Touchstone Systems
HCPL-2730-000E Contact Send RFQ »
XS Micro
HCPL-2730-000E Contact ··

Descriptions

OPTOCOUPLER, DUAL, DARLINGTON O/P
Newark
HCPL2730 OPTO ISOLATOR
RS Components
Optocoupler [Broadcom] HCPL-2730-000E Optocoupler
Distrelec
OPTOISO 3.75KV 2CH DARLNG 8-DIP
Digi-Key
Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
Avnet Asia
OPTOCOUPLER DARL-OUT 2CH 8DIP - HCPL-2730-000E
iiiC
OPTOCOUPLER, DUAL, DARLINGTON O/P
element14 APAC
Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
Avnet
OPTOCOUPLER, DUAL, DARLINGTON O/P
Farnell
OptoCouplers & OptoIsolators 100kBd, 2Ch, 0.5mA
Mouser
Optocoupler; THT; Channels:2; Out: transistor; 10kV/μs; 3.75kV
TME

Technical Specifications

Input Voltage (DC) 1.4 V
Isolation Voltage 3.75 kV
Mounting Type Through Hole
Forward Voltage 1.4 V
Number of Pins 8
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Input Current 12 mA
Output Voltage 7 V
Number of Channels 2
Data Rate 100 kbps
Packaging Tube
Case / Package / Footprint DIP
RoHS Compliant
Number of Circuits 2

Documents

Future Electronics
Datasheet 13 pages 9 years ago
Newark
Datasheet 12 pages 11 years ago
Jameco
Datasheet 13 pages 11 years ago
iiiC
Datasheet 12 pages

Images

Alternate Names

AVAGO TECHNOLOGIES HCPL-2730-000E
AVA HCPL-2730-000E
AVG HCPL-2730-000E
AVANTEK HCPL-2730-000E
AVAGO TECH HCPL-2730-000E
AVASEM HCPL-2730-000E
HEWLETT HCPL-2730-000E
AVAGO TECHNOLOGIES US INC HCPL-2730-000E
AGA HCPL-2730-000E
AVAG HCPL-2730-000E
DDI HCPL-2730-000E
AVGO HCPL-2730-000E
AGILENT TECHNOLOGIES INC HCPL-2730-000E
AVAGO TECHNO HCPL-2730-000E
AVAGO TECHNOLOG HCPL-2730-000E
AVAGO TECHNOLOGIES INC HCPL-2730-000E
AGLIENT HCPL-2730-000E
AVANTEK SYSTEMS HCPL-2730-000E
Avantek Inc HCPL-2730-000E
Avago Technology HCPL-2730-000E
AVAGO TECHNOLOGIES US INC (VA) HCPL-2730-000E
AVAGO/AGILENT HCPL-2730-000E
AVAGO ROHS HCPL-2730-000E
AVAGO TECHNOLOGIES SPECIAL HCPL-2730-000E
Avago/Agilent/HP HCPL-2730-000E
Avago Technologies US Inc. HCPL-2730-000E

Search for other parts like HCPL-2730 »