Avago HCPL-2631-000E

Optocoupler; THT; Channels:2; Out: gate; 15kV/μs; Uinsul:1kV; DIP8

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HCPL-2631-000E 29,703 Buy Now »
USD
1.82 1.80 1.71 1.71 1.71
Arrow
HCPL-2631-000E 2 Buy Now »
USD
1.17 1.03 0.754 0.754 0.754
Digi-Key
516-1541-5-ND 1,036 Buy Now »
USD
4.05 3.38 2.43 1.80 1.72
Newark
88H7814 172 Buy Now »
USD
5.09 3.77 3.04 2.37 2.12
Chip One Stop Japan
AVAG-0000177 250 Buy Now »
USD
3.09 2.35 2.35
Mouser
630-HCPL-2631-000E 691 Buy Now »
USD
4.04 3.03 2.52 1.91 1.83
Chip One Stop Global
C1S126400001776 250 Buy Now »
JPY
280.00 237.00 237.00
Farnell
9994912 809 Buy Now »
GBP
2.85 2.85 2.13 1.33 1.27
element14 APAC
9994912 519 Buy Now »
SGD
6.33 4.75 3.95 2.99 2.79
Distrelec
HCPL-2631-000E 267 Buy Now »
EUR
1.99 1.99 1.83 1.58 1.58
RS Components
5473970 854 Buy Now »
GBP
2.89 2.41 1.74 1.54 1.54
Avnet Asia
HCPL-2631-000E 0 ··
USD
1.80
Avnet Europe
HCPL-2631-000E 250 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
HCPL2631-000E 573 ··
STLAA.com
HCPL-2631-000E 681 ··
JieJie Electronics
HCPL-2631-000E 10,000 ··
Abacus Technologies
HCPL2631000E 4,000 ··
Ewing Components
HCPL-2631-000E 7,002 Send RFQ »
SIE
HCPL-2631-000E 243 ··
Area51
HCPL2631-000E 4 ··
GreenTree Electronics
HCPL-2631-000E 7,822 Send RFQ »
TME
HCPL-2631-000E 1 Buy Now »
USD
2.80 2.50 2.06 2.06 2.06
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
HCPL-2631-000E Contact ··
USD
4.18 4.18 4.18 4.18
Bristol Electronics
HCPL-2631-000E Contact Buy Now »
Touchstone Systems
HCPL-2631-000E Contact Send RFQ »
North Star Micro
HCPL-2631-000E Contact ··
XS Micro
HCPL-2631-000E Contact ··
TransparentC
HCPL-2631-000E Contact ··

Descriptions

High CMR opto-isolator HCPL2631 DIP8
RS Components
Optocoupler; THT; Channels:2; Out: gate; 15kV/μs; Uinsul:1kV; DIP8
TME
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Tube
Chip One Stop Global
OPTOCOUPLER, DUAL, LOGIC O/P
element14 APAC
OPTOISO 3.75KV 2CH OPEN COL 8DIP
Digi-Key
OPTOCOUPLER, DUAL, LOGIC O/P
Farnell
Optocoupler [Broadcom] HCPL-2631-000E Optocoupler
Distrelec
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Tube
Avnet
OPTOCPLR 2CH LOG-OUT 10MBD 8DIP - HCPL-2631-000E
iiiC
OPTOCOUPLER, LOGIC GATE, 3750VRMS
Newark
OptoCouplers & OptoIsolators 10MBd, 2Ch, 5mA
Mouser
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Tube
Avnet Asia

Technical Specifications

Number of Pins 8
Mounting Type Through Hole
Number of Channels 2
Isolation Voltage 3.75 kV
Packaging Tube
Output Voltage 5.5 V
REACH SVHC Compliance No SVHC
Rise Time 24 ns
Voltage Rating (DC) 50 V
Lead-Free Status Lead Free
Input Current 15 mA
Data Rate 10 Mbps
Input Voltage (DC) 1.5 V
Case / Package / Footprint DIP
RoHS Compliant

Documents

Farnell
Datasheet 22 pages 6 years ago
Newark
Datasheet 20 pages 11 years ago
TME
Datasheet 21 pages 2 years ago
Future Electronics
Datasheet 22 pages 8 years ago
Jameco
Datasheet 22 pages 7 years ago
iiiC
Datasheet 22 pages 4 years ago
Allied Electronics
Datasheet 21 pages 9 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCPL-2631-000E
AVA HCPL-2631-000E
AVG HCPL-2631-000E
AVANTEK HCPL-2631-000E
AVAGO TECH HCPL-2631-000E
AVASEM HCPL-2631-000E
HEWLETT HCPL-2631-000E
AVAGO TECHNOLOGIES US INC HCPL-2631-000E
AGA HCPL-2631-000E
AVAG HCPL-2631-000E
DDI HCPL-2631-000E
AVGO HCPL-2631-000E
AGILENT TECHNOLOGIES INC HCPL-2631-000E
AVAGO TECHNO HCPL-2631-000E
AVAGO TECHNOLOG HCPL-2631-000E
AVAGO TECHNOLOGIES INC HCPL-2631-000E
AGLIENT HCPL-2631-000E
AVANTEK SYSTEMS HCPL-2631-000E
Avantek Inc HCPL-2631-000E
Avago Technology HCPL-2631-000E
AVAGO TECHNOLOGIES US INC (VA) HCPL-2631-000E
AVAGO/AGILENT HCPL-2631-000E
AVAGO ROHS HCPL-2631-000E
AVAGO TECHNOLOGIES SPECIAL HCPL-2631-000E
Avago/Agilent/HP HCPL-2631-000E
Avago Technologies US Inc. HCPL-2631-000E

Search for other parts like HCPL-2631 »