Avago HCPL-2630-000E

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HCPL-2630-000E 20,140 Buy Now »
USD
1.69 1.67 1.58 1.58 1.58
Newark
88H7813 267 Buy Now »
USD
4.34 3.21 2.59 2.02 1.80
Mouser
630-HCPL-2630-000E 1,432 Buy Now »
USD
3.74 2.81 2.34 1.77 1.70
Digi-Key
516-1475-5-ND 0 ··
USD
3.75 3.12 2.25 1.66 1.59
Farnell
9994904 1,158 Buy Now »
GBP
2.64 2.64 1.99 1.22 1.14
element14 APAC
9994904 1,706 Buy Now »
SGD
5.86 4.40 3.67 2.77 2.59
Distrelec
HCPL-2630-000E 1 Buy Now »
EUR
2.58 2.58 2.20 1.81 1.81
RS Components
5473920 4,182 Buy Now »
GBP
2.67 2.22 1.61 1.43 1.43
Avnet Europe
HCPL-2630-000E 35,550 Buy Now »
Avnet Asia
HCPL-2630-000E 10,000 Buy Now »
USD
2.08 1.56 1.56
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
JieJie Electronics
HCPL-2630-000E 10,000 ··
Ewing Components
HCPL2630-000E 13,271 Send RFQ »
SIE
HCPL-2630-000E 1,369 ··
Abacus Technologies
HCPL2630000E 14,000 ··
TME
HCPL-2630-000E 206 Buy Now »
USD
2.14 1.84 1.40 1.40 1.40
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
HCPL-2630-000E Contact ··
USD
3.88 3.88 3.88 3.88
North Star Micro
HCPL-2630-000E Contact ··
Touchstone Systems
HCPL-2630-000E Contact Send RFQ »
XS Micro
HCPL-2630-000E Contact ··

Descriptions

OPTOCPLR 2CH LOG-OUT 10MBD 8-DIP - HCPL-2630-000E
iiiC
OptoCouplers & OptoIsolators 10MBd, 2Ch, 5mA
Mouser
OPTOCOUPLER, LOGIC GATE, 3750VRMS
Newark
Optocoupler [Broadcom] HCPL-2630-000E Optocoupler
Distrelec
OPTOISO 3.75KV 2CH OPEN COL 8DIP
Digi-Key
OPTOCOUPLER, DUAL, LOGIC O/P, 3.75KV
Farnell
Optocoupler; THT; Channels:2; Out: OC; 2.5kV/μs; 10Mbps; DIP8
TME
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Tube
Avnet Asia
OPTOCOUPLER, DUAL, LOGIC O/P, 3.75KV
element14 APAC
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Tube
Avnet
HCPL2630 OPTO ISOLATOR
RS Components

Technical Specifications

RoHS Compliant
Number of Channels 2
REACH SVHC Compliance No SVHC
Input Voltage (DC) 1.5 V
Rise Time 24 ns
Isolation Voltage 3.75 kV
Packaging Tube
Input Current 15 mA
Output Voltage 5.5 V
Forward Voltage 1.5 V
Data Rate 10 Mbps
Lead-Free Status Lead Free
Mounting Type Through Hole
Number of Pins 8
Case / Package / Footprint DIP

Documents

Farnell
Datasheet 22 pages 6 years ago
Newark
Datasheet 20 pages 11 years ago
Datasheet 21 pages 2 years ago
Jameco
Datasheet 21 pages 11 years ago
Future Electronics
Datasheet 22 pages 8 years ago
iiiC
Datasheet 22 pages 4 years ago
TME
Datasheet 22 pages 4 years ago
Allied Electronics
Datasheet 21 pages 9 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCPL-2630-000E
AVA HCPL-2630-000E
AVG HCPL-2630-000E
AVANTEK HCPL-2630-000E
AVAGO TECH HCPL-2630-000E
AVASEM HCPL-2630-000E
HEWLETT HCPL-2630-000E
AVAGO TECHNOLOGIES US INC HCPL-2630-000E
AGA HCPL-2630-000E
AVAG HCPL-2630-000E
DDI HCPL-2630-000E
AVGO HCPL-2630-000E
AGILENT TECHNOLOGIES INC HCPL-2630-000E
AVAGO TECHNO HCPL-2630-000E
AVAGO TECHNOLOG HCPL-2630-000E
AVAGO TECHNOLOGIES INC HCPL-2630-000E
AGLIENT HCPL-2630-000E
AVANTEK SYSTEMS HCPL-2630-000E
Avantek Inc HCPL-2630-000E
Avago Technology HCPL-2630-000E
AVAGO TECHNOLOGIES US INC (VA) HCPL-2630-000E
AVAGO/AGILENT HCPL-2630-000E
AVAGO ROHS HCPL-2630-000E
AVAGO TECHNOLOGIES SPECIAL HCPL-2630-000E
Avago/Agilent/HP HCPL-2630-000E
Avago Technologies US Inc. HCPL-2630-000E

Search for other parts like HCPL-2630 »