Avago HCPL-2611-000E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HCPL-2611-000E 3,278 Buy Now »
USD
1.01 1.000 0.949 0.949 0.949
Arrow
HCPL-2611-000E 14 Buy Now »
USD
1.21 1.06 0.779 0.779 0.779
Digi-Key
516-1663-5-ND 9 Buy Now »
USD
2.63 2.33 2.33 2.33 2.33
Newark
31K6989 439 Buy Now »
USD
3.31 2.45 1.98 1.54 1.38
Mouser
630-HCPL-2611-000E 3,148 Buy Now »
USD
2.60 1.84 1.44 1.10 1.000
Farnell
9995153 269 Buy Now »
GBP
2.46 2.46 1.74 0.853 0.820
element14 APAC
9995153 253 Buy Now »
SGD
4.07 2.88 2.26 1.73 1.70
Distrelec
HCPL-2611-000E 25 Buy Now »
EUR
1.92 1.92 1.48 1.11 1.11
RS Components 2
5473829 1,435 Buy Now »
GBP
1.88 1.52 1.07 0.970 0.970
9225788 200 Buy Now »
GBP
0.855 0.684 0.684
Avnet Europe
HCPL-2611-000E 8,950 Buy Now »
Avnet Asia
HCPL-2611-000E 0 ··
USD
1.29
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
HCPL2611-000E 65 ··
Ewing Components
HCPL-2611-000E 32,115 Send RFQ »
Abacus Technologies
HCPL2611000E 300 ··
GreenTree Electronics
HCPL-2611-000E 10,593 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HCPL-2611-000E Contact ··
Touchstone Systems
HCPL-2611-000E Contact Send RFQ »
XS Micro
HCPL-2611-000E Contact ··

Descriptions

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube
Avnet Asia
OPTOCOUPLER, LOGIC O/P
Farnell
OPTOCOUPLER, LOGIC GATE, 3750VRMS
Newark
OPTOCOUPLER, LOGIC O/P
element14 APAC
OPTOISO 3.75KV OPEN COLL 8DIP
Digi-Key
OPTO-ISOLATOR HCPL 2611
RS Components
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube
Avnet
OptoCouplers & OptoIsolators 10MBd, 1Ch, 5mA
Mouser
Optocoupler [Broadcom] HCPL-2611-000E Optocoupler
Distrelec

Technical Specifications

Input Current 15 mA
Lead-Free Status Lead Free
Case / Package / Footprint DIP
RoHS Compliant
Number of Channels 1
Isolation Voltage 3.75 kV
Packaging Tube
Mounting Type Through Hole
Number of Pins 8
Rise Time 24 ns
Output Voltage 5.5 V
Voltage Rating (DC) 1 V
Forward Voltage 1.5 V
REACH SVHC Compliance No SVHC
Data Rate 10 Mbps
Input Voltage (DC) 1.5 V

Documents

Farnell
Datasheet 22 pages 6 years ago
Newark
Datasheet 20 pages 11 years ago
Datasheet 21 pages 2 years ago
iiiC
Datasheet 22 pages 4 years ago
Future Electronics
Datasheet 22 pages 8 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCPL-2611-000E
AVA HCPL-2611-000E
AVG HCPL-2611-000E
AVANTEK HCPL-2611-000E
AVAGO TECH HCPL-2611-000E
AVASEM HCPL-2611-000E
HEWLETT HCPL-2611-000E
AVAGO TECHNOLOGIES US INC HCPL-2611-000E
AGA HCPL-2611-000E
AVAG HCPL-2611-000E
DDI HCPL-2611-000E
AVGO HCPL-2611-000E
AGILENT TECHNOLOGIES INC HCPL-2611-000E
AVAGO TECHNO HCPL-2611-000E
AVAGO TECHNOLOG HCPL-2611-000E
AVAGO TECHNOLOGIES INC HCPL-2611-000E
AGLIENT HCPL-2611-000E
AVANTEK SYSTEMS HCPL-2611-000E
Avantek Inc HCPL-2611-000E
Avago Technology HCPL-2611-000E
AVAGO TECHNOLOGIES US INC (VA) HCPL-2611-000E
AVAGO/AGILENT HCPL-2611-000E
AVAGO ROHS HCPL-2611-000E
AVAGO TECHNOLOGIES SPECIAL HCPL-2611-000E
Avago/Agilent/HP HCPL-2611-000E
Avago Technologies US Inc. HCPL-2611-000E

Search for other parts like HCPL-2611 »