Avago HCPL-2531-300E

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HCPL-2531-300E 3,439 Buy Now »
USD
1.22 1.20 1.14 1.14 1.14
Digi-Key
516-1660-5-ND 3,998 Buy Now »
USD
3.15 2.79 1.80 1.24 1.17
Newark
92K0358 16 Buy Now »
USD
3.27 3.27 2.72 2.35 2.35
Mouser
630-HCPL-2531-300E 2,542 Buy Now »
USD
3.13 2.21 1.73 1.32 1.20
Farnell
1084995 56 Buy Now »
GBP
3.44 3.44 1.83 0.928 0.891
element14 APAC
1084995 29 Buy Now »
SGD
4.90 3.46 2.71 2.07 1.80
RS Components 2
8030793 545 Buy Now »
GBP
1.39 1.36 1.34 1.34
9226431 50 Buy Now »
GBP
1.40 1.40 1.40
Avnet Asia
HCPL-2531-300E 0 ··
USD
1.29
Avnet Europe
HCPL-2531-300E 2,300 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
HCPL2531-300E 418 ··
Abacus Technologies
HCPL2531300E 801 ··
TME
HCPL-2531-300E 98 Buy Now »
USD
1.99 1.64 1.33 1.33 1.33
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
HCPL-2531-300E Contact ··
USD
2.97 2.97 2.97 2.97
Touchstone Systems
HCPL-2531-300E Contact Send RFQ »
North Star Micro
HCPL-2531-300E Contact ··
XS Micro
HCPL-2531-300E Contact ··

Descriptions

OPTOCOUPLER, DUAL, TRANSISTOR O/P
element14 APAC
OPTOISO 3.75KV 2CH TRANS 8DIPGW
Digi-Key
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube
Avnet Asia
OPTOCPLR T-OUT 2CH 1MBD GW 8-SMD - HCPL-2531-300E
iiiC
OptoCouplers & OptoIsolators 1MBd, 2Ch, 16mA
Mouser
OPTOCOUPLER, DUAL, TRANSISTOR O/P
Newark
Dual High Speed Optocoupler DIP8GW
RS Components
Optocoupler; SMD; Channels:2; Out: transistor; 10kV/μs;
TME
OPTOCOUPLER, DUAL, TRANSISTOR O/P
Farnell
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube
Avnet

Technical Specifications

Data Rate 1 Mbps
Number of Pins 8
RoHS Compliant
Input Current 16 mA
Output Voltage 15 V
Forward Voltage 1.7 V
Input Voltage (DC) 1.45 V
Number of Circuits 2
Number of Channels 2
Lead-Free Status Lead Free
Case / Package / Footprint DIP
Power Dissipation 115 mW
REACH SVHC Compliance No SVHC
Isolation Voltage 3.75 kV
Packaging Tube
Mounting Type Surface Mount

Documents

Farnell
Datasheet 14 pages 5 years ago
Newark
Datasheet 13 pages 11 years ago
iiiC
Datasheet 14 pages 5 years ago
Verical
Datasheet 16 pages 7 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCPL-2531-300E
AVA HCPL-2531-300E
AVG HCPL-2531-300E
AVANTEK HCPL-2531-300E
AVAGO TECH HCPL-2531-300E
AVASEM HCPL-2531-300E
HEWLETT HCPL-2531-300E
AVAGO TECHNOLOGIES US INC HCPL-2531-300E
AGA HCPL-2531-300E
AVAG HCPL-2531-300E
DDI HCPL-2531-300E
AVGO HCPL-2531-300E
AGILENT TECHNOLOGIES INC HCPL-2531-300E
AVAGO TECHNO HCPL-2531-300E
AVAGO TECHNOLOG HCPL-2531-300E
AVAGO TECHNOLOGIES INC HCPL-2531-300E
AGLIENT HCPL-2531-300E
AVANTEK SYSTEMS HCPL-2531-300E
Avantek Inc HCPL-2531-300E
Avago Technology HCPL-2531-300E
AVAGO TECHNOLOGIES US INC (VA) HCPL-2531-300E
AVAGO/AGILENT HCPL-2531-300E
AVAGO ROHS HCPL-2531-300E
AVAGO TECHNOLOGIES SPECIAL HCPL-2531-300E
Avago/Agilent/HP HCPL-2531-300E
Avago Technologies US Inc. HCPL-2531-300E

Search for other parts like HCPL-2531 »