Broadcom HCPL-2231-000E

Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP Tube / OPTOISO 3.75KV 2CH PSH PULL 8DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage20 V
Data Rate5 Mbps
DirectionUnidirectional
Fall Time7 ns
Forward Current5 mA
Forward Voltage1.5 V
Input Current1.8 mA
Isolation Voltage3.75 kV
Max Input Current25 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current25 mA
Max Output Voltage20 V
Max Power Dissipation294 mW
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels2
Number of Elements2
Output Current25 mA
Output Current per Channel25 mA
Output Voltage20 V
Power Dissipation294 mW
Propagation Delay300 ns
Reverse Breakdown Voltage5 V
Reverse Voltage5 V
Rise Time30 ns
Turn-Off Delay Time150 ns
Turn-On Delay Time110 ns
Voltage5 V
Dimensions
Height4.7 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2231-000E.

element14 APAC
Datasheet18 pages14 years ago
Newark
Datasheet16 pages9 years ago
Farnell
Datasheet16 pages19 years ago
Upverter
Datasheet16 pages7 years ago
iiiC
Datasheet18 pages14 years ago
Future Electronics
Datasheet18 pages15 years ago
TME
Datasheet16 pages22 years ago

Inventory History

3 month trend:
-2.32%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.34
$ 5.998
Stock
234,540
62,808
Authorized Distributors
9
4
Case/Package
DIP
PDIP
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
3.75 kV
3.75 kV
Current Transfer Ratio
-
-
Rise Time
30 ns
30 ns
Fall Time
7 ns
7 ns
Output Voltage
20 V
-
Output Current
25 mA
25 mA
Forward Voltage
1.5 V
1.7 V
Forward Current
5 mA
10 mA

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HCPL-2231-000E.

Related Parts

Descriptions

Descriptions of Broadcom HCPL-2231-000E provided by its distributors.

Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP Tube / OPTOISO 3.75KV 2CH PSH PULL 8DIP
Optocoupler; Logic; 8-Pin DIP; And; 2 Channel; (5MBD), LF
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 5MBps
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:5mA; Output Voltage Max:20V; Package/Case:8-DIP; Common Mode Ratio:1K; Data Rate Max:5Mbps; Forward Current:1.8mA ;RoHS Compliant: Yes
OPTOCOUPLER, DUAL, SCHMIT TRIGGR O/P; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:1.8mA; Output Voltage:20V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:VDE 0884, BS 415; Baud Rate:5000000; CMR:1000V/µs; Fall Time tf:7ns; Forward Current If(AV):1.8mA; Operating Temperature Range:-40°C to +85°C; Output Type:Logic Gate; Rise Time:30ns; Supply Voltage:20V; Test Voltage:2500V
The H CPL-22XX, HCPL-02XX,and HCNW22XX are optically coupled logic gates. TheHCPL-22XX, and H CPL-02XX contain a Ga Asp LED while theHCNW22XX contains an Alga As LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic compatible waveforms, eliminat-ing the need for additional wave shaping. A superior internal shield on theHCPL-2211/12, HCPL-0211, CAUTION: It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Functional Diagram A 0.1 uF bypass capacitor must be connected between pins 5 and 8.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2231-000E.
  • HCPL2231-000E
  • HCPL2231000E

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage20 V
Data Rate5 Mbps
DirectionUnidirectional
Fall Time7 ns
Forward Current5 mA
Forward Voltage1.5 V
Input Current1.8 mA
Isolation Voltage3.75 kV
Max Input Current25 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current25 mA
Max Output Voltage20 V
Max Power Dissipation294 mW
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels2
Number of Elements2
Output Current25 mA
Output Current per Channel25 mA
Output Voltage20 V
Power Dissipation294 mW
Propagation Delay300 ns
Reverse Breakdown Voltage5 V
Reverse Voltage5 V
Rise Time30 ns
Turn-Off Delay Time150 ns
Turn-On Delay Time110 ns
Voltage5 V
Dimensions
Height4.7 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2231-000E.

element14 APAC
Datasheet18 pages14 years ago
Newark
Datasheet16 pages9 years ago
Farnell
Datasheet16 pages19 years ago
Upverter
Datasheet16 pages7 years ago
iiiC
Datasheet18 pages14 years ago
Future Electronics
Datasheet18 pages15 years ago
TME
Datasheet16 pages22 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant